Part Details for CD4077BDMSH by Harris Semiconductor
Overview of CD4077BDMSH by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for CD4077BDMSH
CD4077BDMSH CAD Models
CD4077BDMSH Part Data Attributes
|
CD4077BDMSH
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4077BDMSH
Harris Semiconductor
XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARDENED | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XNOR GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 378 ns | |
Propagation Delay (tpd) | 378 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535V;38534K;883S | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V |
Alternate Parts for CD4077BDMSH
This table gives cross-reference parts and alternative options found for CD4077BDMSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4077BDMSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4077BFMSH | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4077BDMSH vs CD4077BFMSH |
CD4077BDMSR | CMOS Quad Exclusive OR and Exclusive NOR Gate, SBDIP, /Tube | Renesas Electronics Corporation | CD4077BDMSH vs CD4077BDMSR |
M38510/17204BCC | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | CD4077BDMSH vs M38510/17204BCC |
M38510/17204BCA | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4077BDMSH vs M38510/17204BCA |
5962R9661104VCC | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4077BDMSH vs 5962R9661104VCC |
M38510R17204BCA | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4077BDMSH vs M38510R17204BCA |
5962R9661102VCX | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Renesas Electronics Corporation | CD4077BDMSH vs 5962R9661102VCX |
933334260652 | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14 | NXP Semiconductors | CD4077BDMSH vs 933334260652 |
M38510/17204BCA | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | CD4077BDMSH vs M38510/17204BCA |
5962R9661102VCC | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Renesas Electronics Corporation | CD4077BDMSH vs 5962R9661102VCC |