-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Quad Exclusive OR and Exclusive NOR Gate, SBDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4077BDMSR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4077BDMSR
Renesas Electronics Corporation
CMOS Quad Exclusive OR and Exclusive NOR Gate, SBDIP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SBDIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Manufacturer Package Code | D14.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e3 | |
Logic IC Type | XNOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4077BDMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4077BDMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4077BFMSH | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4077BDMSR vs CD4077BFMSH |
M38510/17204BCC | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | CD4077BDMSR vs M38510/17204BCC |
M38510/17204BCA | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4077BDMSR vs M38510/17204BCA |
5962R9661104VCC | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4077BDMSR vs 5962R9661104VCC |
M38510R17204BCA | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4077BDMSR vs M38510R17204BCA |
5962R9661102VCX | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Renesas Electronics Corporation | CD4077BDMSR vs 5962R9661102VCX |
933334260652 | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14 | NXP Semiconductors | CD4077BDMSR vs 933334260652 |
M38510/17204BCA | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | CD4077BDMSR vs M38510/17204BCA |
5962R9661102VCC | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Renesas Electronics Corporation | CD4077BDMSR vs 5962R9661102VCC |
CD4077BFMSR | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, CDIP14 | Intersil Corporation | CD4077BDMSR vs CD4077BFMSR |