-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-12761-1-ND
|
DigiKey | IC BINARY COUNTER 12BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31536 In Stock |
|
$0.1755 / $0.6100 | Buy Now |
DISTI #
2156-CD4040BPWR-ND
|
DigiKey | IC BINARY COUNTER 12BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4194 In Stock |
|
$0.1600 | Buy Now |
DISTI #
595-CD4040BPWR
|
Mouser Electronics | Counter ICs 12 Stge Ripply-Carry RoHS: Compliant | 4504 |
|
$0.1560 / $0.5500 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 975 |
|
$0.1125 / $0.5625 | Buy Now |
|
Rochester Electronics | CD4040B CMOS 12-Stage Ripple-Carry Binary Counter/Divider RoHS: Compliant Status: Active Min Qty: 1 | 4194 |
|
$0.1388 / $0.1633 | Buy Now |
|
Ameya Holding Limited | CD4040BPWR, 12-Bit 计数器、除频器, 二进制, 增序计数器, 单向, 3 → 18 V电源, 16针 TSSOP封装 | 177999 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC 12BIT BIN RIP COUNTER 16TSSOP | 588 |
|
$0.2296 / $0.3875 | Buy Now |
|
LCSC | 3V18V 1 12MHz TSSOP-16 Counters / Dividers ROHS | 588 |
|
$0.2343 / $0.3954 | Buy Now |
|
Sense Electronic Company Limited | TSSSOP16 | 16005 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4040BPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4040BPWR
Texas Instruments
CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUTS FROM 12 STAGES AVAILABLE | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 160 ns | |
Propagation Delay (tpd) | 360 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD4040BPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4040BPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4040BPW | CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-TSSOP -55 to 125 | Texas Instruments | CD4040BPWR vs CD4040BPW |
CD4040BPWRE4 | CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-TSSOP -55 to 125 | Texas Instruments | CD4040BPWR vs CD4040BPWRE4 |
CD4040BPWG4 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD4040BPWR vs CD4040BPWG4 |
MC14040BDTR2G | 12-Bit Binary Counter, TSSOP-16, 2500-REEL | onsemi | CD4040BPWR vs MC14040BDTR2G |