Part Details for MC14040BDTR2G by onsemi
Overview of MC14040BDTR2G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MC14040BDTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N1244
|
Newark | Ic, 12Bit Binary Counter, Tssop-16, Counter Type:Binary, Clock Frequency:10Mhz, Count Maximum:4095, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Operating Temperature Min:-55°C, Msl:- Rohs Compliant: Yes |Onsemi MC14040BDTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2860 / $0.3160 | Buy Now |
DISTI #
42K0516
|
Newark | Counter, Binary, -55 To 125Deg C, Logic Family/Base Number:Mc14040B, Counter Type:Binary, Clock Frequency:10Mhz, Count Maximum:4095, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V Rohs Compliant: Yes |Onsemi MC14040BDTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2750 / $0.3670 | Buy Now |
DISTI #
488-MC14040BDTR2GCT-ND
|
DigiKey | IC BINARY COUNTER 12BIT 16TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2490 In Stock |
|
$0.2662 / $0.8100 | Buy Now |
DISTI #
MC14040BDTR2G
|
Avnet Americas | Counter/Divider Single 12-Bit Binary UP 16-Pin TSSOP T/R - Tape and Reel (Alt: MC14040BDTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2641 / $0.3152 | Buy Now |
DISTI #
863-MC14040BDTR2G
|
Mouser Electronics | Counter Shift Registers 3-18V 12-Bit Binary RoHS: Compliant | 748 |
|
$0.2640 / $0.8100 | Buy Now |
|
Future Electronics | MC14040B Series 3 to 18 Vdc 12-Bit Binary Counter - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.2650 / $0.2800 | Buy Now |
DISTI #
MC14040BDTR2G
|
Avnet Silica | Counter/Divider Single 12-Bit Binary UP 16-Pin TSSOP T/R (Alt: MC14040BDTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC14040BDTR2G
|
EBV Elektronik | Counter/Divider Single 12-Bit Binary UP 16-Pin TSSOP T/R (Alt: MC14040BDTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC14040BDTR2G
MC14040BDTR2G CAD Models
MC14040BDTR2G Part Data Attributes
|
MC14040BDTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14040BDTR2G
onsemi
12-Bit Binary Counter, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 1500000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 4.5 MHz |
Alternate Parts for MC14040BDTR2G
This table gives cross-reference parts and alternative options found for MC14040BDTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14040BDTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4040BPW | CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-TSSOP -55 to 125 | Texas Instruments | MC14040BDTR2G vs CD4040BPW |
CD4040BPWRE4 | CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-TSSOP -55 to 125 | Texas Instruments | MC14040BDTR2G vs CD4040BPWRE4 |
MC14040BDT | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 | onsemi | MC14040BDTR2G vs MC14040BDT |
CD4040BPWRG4 | CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-TSSOP -55 to 125 | Texas Instruments | MC14040BDTR2G vs CD4040BPWRG4 |
CD4040BPWE4 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC14040BDTR2G vs CD4040BPWE4 |
CD4040BPWR | CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-TSSOP -55 to 125 | Texas Instruments | MC14040BDTR2G vs CD4040BPWR |