-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2023
|
Newark | Ic, 4000 Cmos, 4020, Dip16, 18V, Logic Family/Base Number:Cd4020, Counter Type:Binary, Clock Frequency:24Mhz, Count Maximum:16383, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4020BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 329 |
|
$0.3950 / $0.9050 | Buy Now |
DISTI #
2156-CD4020BE-ND
|
DigiKey | IC BINARY COUNTER 14-BIT 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
22428 In Stock |
|
$0.4100 | Buy Now |
DISTI #
296-2039-ND
|
DigiKey | IC BINARY COUNTER 14-BIT 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
825 In Stock |
|
$0.3801 / $0.9400 | Buy Now |
DISTI #
595-CD4020BE
|
Mouser Electronics | Counter ICs 14-Bit Ripple-Carry RoHS: Compliant | 1301 |
|
$0.3800 / $0.8700 | Buy Now |
DISTI #
J56:1989_00097506
|
Arrow Electronics | Counter/Divider Single 14-Bit Binary UP 16-Pin PDIP Tube RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2119 | Europe - 1000 |
|
$0.3787 / $0.3985 | Buy Now |
DISTI #
V99:2348_07236548
|
Arrow Electronics | Counter/Divider Single 14-Bit Binary UP 16-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2118 | Americas - 153 |
|
$0.3755 / $0.7966 | Buy Now |
|
Bristol Electronics | 112 |
|
RFQ | ||
|
Bristol Electronics | 353 |
|
RFQ | ||
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | Counter, Up, 14 Bit Binary, 16 Pin, Plastic, DIP | 89 |
|
$0.4095 / $0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4020BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4020BE
Texas Instruments
CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUTS FROM 12 STAGES AVAILABLE | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 160 ns | |
Propagation Delay (tpd) | 360 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD4020BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4020BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4020BDR | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | CD4020BE vs CD4020BDR |
5962R9662801VEX | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, METAL SEALED, CERAMIC, DIP-16 | Intersil Corporation | CD4020BE vs 5962R9662801VEX |
M38510/05603BEA | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | CD4020BE vs M38510/05603BEA |
M38510/05603BEA | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | CD4020BE vs M38510/05603BEA |
CD4020BMN | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, DIP16, DIP-16 | Texas Instruments | CD4020BE vs CD4020BMN |
CD4020BMJ/883 | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, CERDIP-16, Counter | National Semiconductor Corporation | CD4020BE vs CD4020BMJ/883 |
CD4020AFB | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, DIP-16 | Rochester Electronics LLC | CD4020BE vs CD4020AFB |
M38510/05603BEA | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD4020BE vs M38510/05603BEA |
CD4020BF3A | CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-CDIP -55 to 125 | Texas Instruments | CD4020BE vs CD4020BF3A |
CD4020BDMS | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP16, | Harris Semiconductor | CD4020BE vs CD4020BDMS |