Part Details for CD4020BDMS by Harris Semiconductor
Overview of CD4020BDMS by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4020BDMS
CD4020BDMS CAD Models
CD4020BDMS Part Data Attributes
|
CD4020BDMS
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4020BDMS
Harris Semiconductor
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUTS FROM 12 STAGES AVAILABLE | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 486 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
fmax-Min | 12 MHz |
Alternate Parts for CD4020BDMS
This table gives cross-reference parts and alternative options found for CD4020BDMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4020BDMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4020AFB | CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-CDIP -55 to 125 | Texas Instruments | CD4020BDMS vs CD4020AFB |
JM38510/05603BEA | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16 | Intersil Corporation | CD4020BDMS vs JM38510/05603BEA |
CD4020AD3 | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD4020BDMS vs CD4020AD3 |
CD4020BCN | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | CD4020BDMS vs CD4020BCN |
M38510/05603BEA | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | CD4020BDMS vs M38510/05603BEA |
5962R9662801VEX | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, METAL SEALED, CERAMIC, DIP-16 | Intersil Corporation | CD4020BDMS vs 5962R9662801VEX |
M38510/05603BEX | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD4020BDMS vs M38510/05603BEX |
CD4020BMN | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, DIP16, DIP-16, Counter | National Semiconductor Corporation | CD4020BDMS vs CD4020BMN |
CD4020BDMS | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16 | Intersil Corporation | CD4020BDMS vs CD4020BDMS |
CD4020BFX | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD4020BDMS vs CD4020BFX |