Part Details for CD4020BMW/883 by Texas Instruments
Overview of CD4020BMW/883 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4020BMW/883
CD4020BMW/883 CAD Models
CD4020BMW/883 Part Data Attributes
|
CD4020BMW/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4020BMW/883
Texas Instruments
4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDFP16, CERPACK-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 1500000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 550 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
fmax-Min | 5 MHz |
Alternate Parts for CD4020BMW/883
This table gives cross-reference parts and alternative options found for CD4020BMW/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4020BMW/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/05603BFX | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, TTL, CDFP16, CERAMIC, FP-16 | Harris Semiconductor | CD4020BMW/883 vs M38510/05603BFX |
5962R9662802VYX | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDFP16, CERAMIC, DFP-16 | Harris Semiconductor | CD4020BMW/883 vs 5962R9662802VYX |
5962R9662802VYX | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | CD4020BMW/883 vs 5962R9662802VYX |
CD4020BQB | Binary Counter, Asynchronous, Up Direction, CMOS, CDFP16, | Harris Semiconductor | CD4020BMW/883 vs CD4020BQB |
CD4020BMW/883 | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDFP16, CERPACK-16, Counter | National Semiconductor Corporation | CD4020BMW/883 vs CD4020BMW/883 |
89271AKB3T | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDFP16, CERAMIC, FP-16 | Texas Instruments | CD4020BMW/883 vs 89271AKB3T |
5962R9662802VYC | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | CD4020BMW/883 vs 5962R9662802VYC |
M38510/05603BFX | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDFP16, CERAMIC, FP-16 | Texas Instruments | CD4020BMW/883 vs M38510/05603BFX |
CD4020BK | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | CD4020BMW/883 vs CD4020BK |
CD4020BKMS | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDFP16 | Intersil Corporation | CD4020BMW/883 vs CD4020BKMS |