Datasheets
BSC520N15NS3GXT by: Infineon Technologies AG

Power Field-Effect Transistor, 21A I(D), 150V, 0.052ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8

Part Details for BSC520N15NS3GXT by Infineon Technologies AG

Overview of BSC520N15NS3GXT by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BSC520N15NS3GXT

Part # Distributor Description Stock Price Buy
DISTI # BSC520N15NS3GATMA1
Avnet Americas Trans MOSFET N-CH 150V 21A 8-Pin TDSON EP - Tape and Reel (Alt: BSC520N15NS3GATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.6845
  • 10,000 $0.6631
  • 20,000 $0.6417
  • 30,000 $0.6203
  • 40,000 $0.5989
$0.5989 / $0.6845 Buy Now
DISTI # BSC520N15NS3GATMA1
Avnet Americas Trans MOSFET N-CH 150V 21A 8-Pin TDSON EP - Tape and Reel (Alt: BSC520N15NS3GATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.6845
  • 10,000 $0.6631
  • 20,000 $0.6417
  • 30,000 $0.6203
  • 40,000 $0.5989
$0.5989 / $0.6845 Buy Now

Part Details for BSC520N15NS3GXT

BSC520N15NS3GXT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BSC520N15NS3GXT Part Data Attributes:

BSC520N15NS3GXT Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
BSC520N15NS3GXT Infineon Technologies AG Power Field-Effect Transistor, 21A I(D), 150V, 0.052ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Package Description SMALL OUTLINE, R-PDSO-F5
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 18 Weeks
Avalanche Energy Rating (Eas) 60 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 150 V
Drain Current-Max (ID) 21 A
Drain-source On Resistance-Max 0.052 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-N8
Number of Elements 1
Number of Terminals 8
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 57 W
Pulsed Drain Current-Max (IDM) 84 A
Surface Mount YES
Terminal Form NO LEAD
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for BSC520N15NS3GXT

This table gives cross-reference parts and alternative options found for BSC520N15NS3GXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC520N15NS3GXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BSC520N15NS3GATMA1 Power Field-Effect Transistor, 21A I(D), 150V, 0.052ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 Infineon Technologies AG BSC520N15NS3GXT vs BSC520N15NS3GATMA1
IPD530N15N3GATMA1 Power Field-Effect Transistor, 21A I(D), 150V, 0.053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2 Infineon Technologies AG BSC520N15NS3GXT vs IPD530N15N3GATMA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSC520N15NS3GXT by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSC520N15NS3GXT by Infineon Technologies AG

  • Please alert me when BSC520N15NS3GXT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BSC520N15NS3GXT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSC520N15NS3GXT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BSC520N15NS3GXT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSC520N15NS3GXT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSC520N15NS3GXT by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: