-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Small Signal MOSFET 60V, 500mA, 5Ω, 10000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K8772
|
Newark | N Channel Mosfet, 60V, 500Ma, To-92, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:500Ma, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.1V Rohs Compliant: Yes |Onsemi BS170 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4063 |
|
$0.0900 / $0.4320 | Buy Now |
DISTI #
25M7820
|
Newark | Mosfet Transistor, N Channel, 500 Ma, 60 V, 1.2 Ohm, 10 V, 2.1 V Rohs Compliant: Yes |Onsemi BS170 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 37593 |
|
$0.0980 / $0.4390 | Buy Now |
DISTI #
25AC6457
|
Newark | Dmos 60V 1.2 Ohm To92 Rohs Compliant: Yes |Onsemi BS170 Min Qty: 4209 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0840 / $0.0980 | Buy Now |
DISTI #
BS170-ND
|
DigiKey | MOSFET N-CH 60V 500MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0653 / $0.4100 | Buy Now |
DISTI #
BS170
|
Avnet Americas | Trans MOSFET N-CH 60V 0.5A 3-Pin TO-92 Bulk - Bulk (Alt: BS170) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 17000 |
|
$0.0616 / $0.0736 | Buy Now |
DISTI #
512-BS170
|
Mouser Electronics | MOSFET Single N-Channel Small Signal MOSFET 60V, 500mA, 5ohm RoHS: Compliant | 71014 |
|
$0.0710 / $0.4100 | Buy Now |
|
Future Electronics | N-Channel 60 V 5 Ohm Enhancement Mode Field Effect Transistor - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 Container: Bulk | 22000Bulk |
|
$0.0641 / $0.0680 | Buy Now |
|
Future Electronics | N-Channel 60 V 5 Ohm Enhancement Mode Field Effect Transistor - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Bulk | 0Bulk |
|
$0.0641 / $0.0793 | Buy Now |
|
Future Electronics | N-Channel 60 V 5 Ohm Enhancement Mode Field Effect Transistor - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0641 / $0.0723 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH 60V 0.5A 3-Pin TO-92 Bulk |
27 In Stock |
|
$0.2900 / $2.0240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BS170
onsemi
Buy Now
Datasheet
|
Compare Parts:
BS170
onsemi
Single N-Channel Small Signal MOSFET 60V, 500mA, 5Ω, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-226AA | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.83 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BS170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS170 | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Texas Instruments | BS170 vs BS170 |
BS170D75Z | 500 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BS170 vs BS170D75Z |
BS170 | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92-18RM, 3 PIN | Vishay Siliconix | BS170 vs BS170 |
BS170ZL1G | Single N-Channel Small Signal MOSFET 60V, 500mA, 5Ω, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | BS170 vs BS170ZL1G |
BS170AMO | TRANSISTOR 500 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, FET General Purpose Small Signal | NXP Semiconductors | BS170 vs BS170AMO |
BS170J05Z | TRANSISTOR 500 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, FET General Purpose Small Signal | National Semiconductor Corporation | BS170 vs BS170J05Z |
BS170RLRA | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-226AA, CASE 29-11, TO-92, 3 PIN | Rochester Electronics LLC | BS170 vs BS170RLRA |
BS170RL1 | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Motorola Mobility LLC | BS170 vs BS170RL1 |
BS170G | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-226AA, LEAD FREE, CASE 29-11, TO-92, 3 PIN | Rochester Electronics LLC | BS170 vs BS170G |
BS170RLRMG | Single N-Channel Small Signal MOSFET 60V, 500mA, 5Ω, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | BS170 vs BS170RLRMG |