Part Details for BS170AMO by NXP Semiconductors
Overview of BS170AMO by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BS170AMO
BS170AMO CAD Models
BS170AMO Part Data Attributes
|
BS170AMO
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BS170AMO
NXP Semiconductors
TRANSISTOR 500 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, FET General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.83 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BS170AMO
This table gives cross-reference parts and alternative options found for BS170AMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS170AMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS170RLRPG | Single N-Channel Small Signal MOSFET 60V, 500mA, 5Ω, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | BS170AMO vs BS170RLRPG |
BS170G | Single N-Channel Small Signal MOSFET 60V, 500mA, 5Ω, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX | onsemi | BS170AMO vs BS170G |
BS170D74Z | 500 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BS170AMO vs BS170D74Z |
BS170RL1G | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-226AA, LEAD FREE, CASE 29-11, TO-92, 3 PIN | Rochester Electronics LLC | BS170AMO vs BS170RL1G |
BS170RL1 | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-226AA, CASE 29-11, TO-92, 3 PIN | onsemi | BS170AMO vs BS170RL1 |
BS170RL1 | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Motorola Mobility LLC | BS170AMO vs BS170RL1 |
BS170RLRP | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-226AA, CASE 29-11, TO-92, 3 PIN | onsemi | BS170AMO vs BS170RLRP |
BS170D26Z | 500 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BS170AMO vs BS170D26Z |
BS170_NL | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BS170AMO vs BS170_NL |
BS170J18Z | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BS170AMO vs BS170J18Z |