Part Details for BS170G by Rochester Electronics LLC
Overview of BS170G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BS170G
BS170G CAD Models
BS170G Part Data Attributes
|
BS170G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
BS170G
Rochester Electronics LLC
500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-226AA, LEAD FREE, CASE 29-11, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-92 | |
Package Description | LEAD FREE, CASE 29-11, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 29-11 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-226AA | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BS170G
This table gives cross-reference parts and alternative options found for BS170G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS170G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS170RLRPG | Single N-Channel Small Signal MOSFET 60V, 500mA, 5Ω, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | BS170G vs BS170RLRPG |
BS170G | Single N-Channel Small Signal MOSFET 60V, 500mA, 5Ω, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX | onsemi | BS170G vs BS170G |
BS170D74Z | 500 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BS170G vs BS170D74Z |
BS170RL1G | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-226AA, LEAD FREE, CASE 29-11, TO-92, 3 PIN | Rochester Electronics LLC | BS170G vs BS170RL1G |
BS170RL1 | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-226AA, CASE 29-11, TO-92, 3 PIN | onsemi | BS170G vs BS170RL1 |
BS170RL1 | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Motorola Mobility LLC | BS170G vs BS170RL1 |
BS170RLRP | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-226AA, CASE 29-11, TO-92, 3 PIN | onsemi | BS170G vs BS170RLRP |
BS170AMO | TRANSISTOR 500 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, FET General Purpose Small Signal | NXP Semiconductors | BS170G vs BS170AMO |
BS170D26Z | 500 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BS170G vs BS170D26Z |
BS170_NL | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BS170G vs BS170_NL |