Part Details for BC847S by Diotec Semiconductor AG
Overview of BC847S by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC847S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC847SCT-ND
|
DigiKey | BJT SOT-363 45V 100MA Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5535 In Stock |
|
$0.0231 / $0.2300 | Buy Now |
DISTI #
637-BC847S
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-363, 45V, 100mA, NPN RoHS: Compliant | 6873 |
|
$0.0250 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-363 - 45V - 100mA - NPN RoHS: Compliant |
9000 In Stock 654000 Factory Stock |
|
$0.0205 / $0.0328 | Buy Now |
DISTI #
BC847S-DIO
|
TME | Transistor: NPN x2, bipolar, 45V, 0.1A, 250mW, SOT363 Min Qty: 25 | 4600 |
|
$0.0259 / $0.0388 | Buy Now |
|
Master Electronics | Bipolar Transistor - SOT-363 - 45V - 100mA - NPN RoHS: Compliant |
9000 In Stock 654000 Factory Stock |
|
$0.0205 / $0.0328 | Buy Now |
Part Details for BC847S
BC847S CAD Models
BC847S Part Data Attributes:
|
BC847S
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC847S
Diotec Semiconductor AG
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC847S
This table gives cross-reference parts and alternative options found for BC847S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847S | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon | Siemens | BC847S vs BC847S |
BC847S | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, SC-70, 6 PIN | Fairchild Semiconductor Corporation | BC847S vs BC847S |
BC847S | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-6 | Infineon Technologies AG | BC847S vs BC847S |
BC847S | NPN Multi-Chip General Purpose Amplifier, 3000-REEL | onsemi | BC847S vs BC847S |
BC847S | Small Signal Bipolar Transistor, 0.2A I(C), NPN | Jiangsu Changjiang Electronics Technology Co Ltd | BC847S vs BC847S |
BC847S | Small Signal Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | BC847S vs BC847S |