Part Details for 934034220115 by Nexperia
Overview of 934034220115 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 934034220115
934034220115 CAD Models
934034220115 Part Data Attributes
|
934034220115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934034220115
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 934034220115
This table gives cross-reference parts and alternative options found for 934034220115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934034220115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMZ1 | Small Signal Bipolar Transistor | Nexperia | 934034220115 vs PUMZ1 |
PUMZ1,115 | PUMZ1 - NPN/PNP general purpose transistors@en-us TSSOP 6-Pin | Nexperia | 934034220115 vs PUMZ1,115 |
PUMZ1 | TRANSISTOR 100 mA, 40 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 934034220115 vs PUMZ1 |
934034220115 | TRANSISTOR 100 mA, 40 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 934034220115 vs 934034220115 |
PUMZ1,115 | PUMZ1 - NPN/PNP general purpose transistors TSSOP 6-Pin | NXP Semiconductors | 934034220115 vs PUMZ1,115 |
PUMZ1T/R | TRANSISTOR 100 mA, 40 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 934034220115 vs PUMZ1T/R |
PUMZ1T/R | Small Signal Bipolar Transistor | Nexperia | 934034220115 vs PUMZ1T/R |