BC847S
vs
UMZ1NT1
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DIOTEC SEMICONDUCTOR AG
|
ROCHESTER ELECTRONICS LLC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
Diotec
|
|
Collector Current-Max (IC) |
0.1 A
|
0.2 A
|
Collector-Emitter Voltage-Max |
45 V
|
50 V
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SEPARATE, 2 ELEMENTS
|
DC Current Gain-Min (hFE) |
200
|
200
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
Moisture Sensitivity Level |
1
|
NOT SPECIFIED
|
Number of Elements |
2
|
2
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
240
|
Polarity/Channel Type |
NPN
|
NPN AND PNP
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
114 MHz
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
No
|
Part Package Code |
|
SC-70
|
Package Description |
|
CASE 419B-02, SC-88, SC-70-6, 6 PIN
|
Pin Count |
|
6
|
Manufacturer Package Code |
|
CASE 419B-02
|
JESD-609 Code |
|
e0
|
Qualification Status |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare BC847S with alternatives
Compare UMZ1NT1 with alternatives