-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EE PLD, 15ns, 64-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-ATF1504ASV-15AU44
|
Sensible Micro Corporation | Ic Cpld Lw Vlt 44Tqfp RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Trays | 4 |
|
$2.7280 / $3.2395 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATF1504ASV-15AU44
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF1504ASV-15AU44
Atmel Corporation
EE PLD, 15ns, 64-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | YES | |
Clock Frequency-Max | 100 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 32 | |
Number of Macro Cells | 64 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ATF1504ASV-15AU44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF1504ASV-15AU44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7064AETI100-7N | EE PLD, 7.5ns, 64-Cell, CMOS, PQFP100, TQFP-100 | Intel Corporation | ATF1504ASV-15AU44 vs EPM7064AETI100-7N |
EPM3064ATC100-4N | EE PLD, 4.5ns, 64-Cell, CMOS, PQFP100, TQFP-100 | Intel Corporation | ATF1504ASV-15AU44 vs EPM3064ATC100-4N |
EPM7064AETC100-7 | EE PLD, 7.5ns, 64-Cell, CMOS, PQFP100, TQFP-100 | Intel Corporation | ATF1504ASV-15AU44 vs EPM7064AETC100-7 |
EPM7064AELI44-4 | EE PLD, 4.5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | ATF1504ASV-15AU44 vs EPM7064AELI44-4 |
ATF1504AE-4AC100 | EE PLD, 4.5ns, 64-Cell, CMOS, PQFP100, PLASTIC, TQFP-100 | Atmel Corporation | ATF1504ASV-15AU44 vs ATF1504AE-4AC100 |
ATF1504ASVL-20JI68 | EE PLD, 20ns, 64-Cell, CMOS, PQCC68, PLASTIC, MS-018AE, LCC-68 | Atmel Corporation | ATF1504ASV-15AU44 vs ATF1504ASVL-20JI68 |
M4A3-64/32-12JC | EE PLD, 12ns, 64-Cell, CMOS, PQCC44, | Vantis Corporation | ATF1504ASV-15AU44 vs M4A3-64/32-12JC |
M4A3-64/32-12VC | EE PLD, 12ns, 64-Cell, CMOS, PQFP44, | Vantis Corporation | ATF1504ASV-15AU44 vs M4A3-64/32-12VC |
EPM3064ATI44-10 | EE PLD, 10ns, 64-Cell, CMOS, PQFP44, TQFP-44 | Altera Corporation | ATF1504ASV-15AU44 vs EPM3064ATI44-10 |
ATF1504AE-10AC44 | EE PLD, 10ns, 64-Cell, CMOS, PQFP44, PLASTIC, TQFP-44 | Atmel Corporation | ATF1504ASV-15AU44 vs ATF1504AE-10AC44 |