-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC TOUCH SENSOR 7KEY 14SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4661
|
Newark | Q Touch Sensor, 7Ch, Soic-14, Ic Interface Type:I2C, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Sensor Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Microchip AT42QT1070-SSU Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AT42QT1070-SSU
|
Avnet Americas | Touch Sensor Capacitive 7 Key 1.8V to 5.5V Surface Mount 14-Pin SOIC Tube - Tape and Reel (Alt: AT42QT1070-SSU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
556-AT42QT1070-SSU
|
Mouser Electronics | Capacitive Touch Sensors QTouch 7 Ch. Touch Sensor IC RoHS: Compliant | 11133 |
|
$1.0100 / $1.3300 | Buy Now |
DISTI #
AT42QT1070-SSU
|
Avnet Americas | Touch Sensor Capacitive 7 Key 1.8V to 5.5V Surface Mount 14-Pin SOIC Tube - Tape and Reel (Alt: AT42QT1070-SSU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
AT42QT1070-SSU
|
Avnet Silica | Touch Sensor Capacitive 7 Key 1.8V to 5.5V Surface Mount 14-Pin SOIC Tube (Alt: AT42QT1070-SSU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT42QT1070-SSU
|
EBV Elektronik | Touch Sensor Capacitive 7 Key 1.8V to 5.5V Surface Mount 14-Pin SOIC Tube (Alt: AT42QT1070-SSU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2695482
|
element14 Asia-Pacific | Q TOUCH SENSOR, 7CH, SOIC-14 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9375 / $1.0704 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT42QT1070-SSU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT42QT1070-SSU
Microchip Technology Inc
IC TOUCH SENSOR 7KEY 14SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Body Breadth | 3.895 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 8.645 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.6-2.6V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for AT42QT1070-SSU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT42QT1070-SSU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT42QT1070-SSUR | QTouch 7 Channel Touch Sensor IC | Microchip Technology Inc | AT42QT1070-SSU vs AT42QT1070-SSUR |