-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QTouch 7 Channel Touch Sensor IC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T6275
|
Newark | Capacitive Touch Sensor, -40 To 85Deg C, Ic Interface Type:I2C, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Sensor Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |Microchip AT42QT1070-SSUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 37986 |
|
$1.0800 / $1.3000 | Buy Now |
DISTI #
23AC2691
|
Newark | Qtouch 7 Channel Touch Sensor Ic 14 Soic .150In T/R Rohs Compliant: Yes |Microchip AT42QT1070-SSUR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 | Buy Now |
DISTI #
AT42QT1070-SSURCT-ND
|
DigiKey | IC TOUCH SENSOR 7KEY 14-SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
70987 In Stock |
|
$1.0400 / $1.2500 | Buy Now |
DISTI #
AT42QT1070-SSUR
|
Avnet Americas | Peripherals ICs - Tape and Reel (Alt: AT42QT1070-SSUR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0400 / $1.2500 | Buy Now |
DISTI #
41AH8380
|
Avnet Americas | Peripherals ICs - Product that comes on tape, but is not reeled (Alt: 41AH8380) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$1.1900 / $1.3000 | Buy Now |
DISTI #
556-AT42QT1070-SSUR
|
Mouser Electronics | Capacitive Touch Sensors QTouch 7 Channel Touch Sensor IC RoHS: Compliant | 14338 |
|
$1.0300 / $1.2100 | Buy Now |
DISTI #
V72:2272_16243989
|
Arrow Electronics | Capacitive Touch Screen 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2137 Container: Cut Strips | Americas - 8679 |
|
$1.1156 / $1.2674 | Buy Now |
DISTI #
AT42QT1070-SSUR
|
Microchip Technology Inc | QTouch 7 Channel Touch Sensor IC, Projected EOL: 2039-11-05 RoHS: Compliant pbFree: Yes | 36059 |
|
$0.9100 / $1.2500 | Buy Now |
|
Future Electronics | AT42QT1070 Series 5.5 V ± 10 mA SMT Qtouch 7-Channel Sensor IC - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.3100 | Buy Now |
|
Onlinecomponents.com | Capacitive Touch Sensor - I2C - 1.8 V - 5.5 V - SOIC - 14 Pins. |
9000 In Stock 36000 Factory Stock |
|
$0.9700 / $1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT42QT1070-SSUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT42QT1070-SSUR
Microchip Technology Inc
QTouch 7 Channel Touch Sensor IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 65 Weeks, 3 Days | |
Samacsys Manufacturer | Microchip | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 8.65 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Range | 0.60-2.60 | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TOUCH SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |