AT42QT1070-SSU
vs
AT42QT1070-SSUR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14
|
SOIC-14
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Body Breadth |
3.895 mm
|
3.9 mm
|
Body Height |
1.55 mm
|
1.75 mm
|
Body Length or Diameter |
8.645 mm
|
8.65 mm
|
Housing |
PLASTIC
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Range |
0.6-2.6V
|
0.60-2.60
|
Output Type |
DIGITAL VOLTAGE
|
DIGITAL VOLTAGE
|
Package Shape/Style |
RECTANGULAR
|
SQUARE
|
Sensors/Transducers Type |
PROXIMITY SENSOR,CAPACITIVE
|
TOUCH SENSOR
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Termination Type |
SOLDER
|
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.31.00.01
|
Factory Lead Time |
|
65 Weeks, 3 Days
|
JESD-609 Code |
|
e3
|
Number of Terminals |
|
14
|
Output |
|
OPEN-DRAIN
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare AT42QT1070-SSU with alternatives
Compare AT42QT1070-SSUR with alternatives