-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual I/O Support, SOIC-W, 90/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6046
|
Newark | Flash Memory, 64Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Size:64Mbit, Flash Memory Configuration:-, Ic Interface Type:Spi, Memory Case Style:Wsoic, No. Of Pins:8Pins, Clock Frequency:100Mhz, Access Time:-, Supply Rohs Compliant: Yes |Renesas AT25DF641A-SH-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3.6900 / $7.3800 | Buy Now |
DISTI #
1695-AT25DF641A-SH-B-ND
|
DigiKey | IC FLASH 64MBIT SPI 100MHZ 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
8448 In Stock |
|
$4.0627 / $5.7000 | Buy Now |
DISTI #
AT25DF641A-SH-B
|
Avnet Americas | Flash Serial-SPI 3.3V 64Mbit 8M x 8bit 5ns 8-Pin SOIC EIAJ Tube - Rail/Tube (Alt: AT25DF641A-SH-B) RoHS: Compliant Min Qty: 540 Package Multiple: 90 Lead time: 41 Weeks, 6 Days Container: Tube | 0 |
|
RFQ | |
|
Renesas Electronics America | IC FLASH 64MBIT SPI 100MHZ 8SOIC Min Qty: 1 Container: Tube | 8448 |
|
$4.0627 / $5.7000 | Buy Now |
DISTI #
AT25DF641A-SH-B
|
Avnet Americas | Flash Serial-SPI 3.3V 64Mbit 8M x 8bit 5ns 8-Pin SOIC EIAJ Tube - Rail/Tube (Alt: AT25DF641A-SH-B) RoHS: Compliant Min Qty: 540 Package Multiple: 90 Lead time: 41 Weeks, 6 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
AT25DF641A-SHB
|
TME | IC: FLASH memory, 64MbFLASH, 100MHz, 2.7÷3.6V, SO8-W, serial, tube Min Qty: 1 | 382 |
|
$4.8200 / $6.9700 | Buy Now |
DISTI #
AT25DF641A-SH-B
|
Avnet Asia | Flash Serial-SPI 3.3V 64Mbit 8M x 8bit 5ns 8-Pin SOIC EIAJ Tube (Alt: AT25DF641A-SH-B) RoHS: Compliant Min Qty: 540 Package Multiple: 90 Lead time: 18 Weeks, 0 Days | 0 |
|
$3.2129 / $3.5934 | Buy Now |
DISTI #
AT25DF641A-SH-B
|
Avnet Silica | Flash Serial-SPI 3.3V 64Mbit 8M x 8bit 5ns 8-Pin SOIC EIAJ Tube (Alt: AT25DF641A-SH-B) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 5 Days | Silica - 180 |
|
Buy Now | |
DISTI #
2910015
|
element14 Asia-Pacific | FLASH MEMORY, 64MBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 39 |
|
$4.1624 / $5.8481 | Buy Now |
DISTI #
2910015
|
Farnell | FLASH MEMORY, 64MBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 39 |
|
$4.8531 / $6.1481 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25DF641A-SH-B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25DF641A-SH-B
Renesas Electronics Corporation
64Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual I/O Support, SOIC-W, 90/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC-W | |
Reach Compliance Code | compliant | |
Factory Lead Time | 41 Weeks, 6 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 85 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.29 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | DSPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.24 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT25DF641A-SH-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25DF641A-SH-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25DF641A-SH-T | Flash, 64MX1, PDSO8, SOIC-8 | Adesto Technologies Corporation | AT25DF641A-SH-B vs AT25DF641A-SH-T |
AT25DF641A-SH-B | Flash, 64MX1, PDSO8, SOIC-8 | Adesto Technologies Corporation | AT25DF641A-SH-B vs AT25DF641A-SH-B |