Part Details for M25PX64SVMP3E by Micron Technology Inc
Overview of M25PX64SVMP3E by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Part Details for M25PX64SVMP3E
M25PX64SVMP3E CAD Models
M25PX64SVMP3E Part Data Attributes:
Alternate Parts for M25PX64SVMP3E
This table gives cross-reference parts and alternative options found for M25PX64SVMP3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25PX64SVMP3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25PX64-VMP6TA | Flash, | Micron Technology Inc | M25PX64SVMP3E vs M25PX64-VMP6TA |
W25Q64FVZEIP | Flash, 64MX1, PDSO8, 8 X 6 MM, GREEN, WSON-8 | Winbond Electronics Corp | M25PX64SVMP3E vs W25Q64FVZEIP |
M25PX64STVME6TBA | Flash, | Micron Technology Inc | M25PX64SVMP3E vs M25PX64STVME6TBA |
M25PX64SOVME6EA | Flash, | Micron Technology Inc | M25PX64SVMP3E vs M25PX64SOVME6EA |
M25PX64SOVME6TA | Flash, | Micron Technology Inc | M25PX64SVMP3E vs M25PX64SOVME6TA |
MX25L6445EZNI-10G | Flash, 16MX4, PDSO8, 8 X 6 MM, 0.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, MO-220, WSON-8 | Macronix International Co Ltd | M25PX64SVMP3E vs MX25L6445EZNI-10G |
M25PX64STVME3EB | Flash, | Micron Technology Inc | M25PX64SVMP3E vs M25PX64STVME3EB |
M25PX64SVME6EBA | Flash, | Micron Technology Inc | M25PX64SVMP3E vs M25PX64SVME6EBA |
M25PX64-VMP6TBA | Flash, | Micron Technology Inc | M25PX64SVMP3E vs M25PX64-VMP6TBA |
M25PX64STVME6F | Flash, 8MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 | Numonyx Memory Solutions | M25PX64SVMP3E vs M25PX64STVME6F |