Part Details for MX25L6445EM2I-10G by Macronix International Co Ltd
Overview of MX25L6445EM2I-10G by Macronix International Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX25L6445EM2I-10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1065-ND
|
DigiKey | IC FLASH 64MBIT SPI 104MHZ 8SOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
13167 In Stock |
|
$1.5837 / $2.4700 | Buy Now |
DISTI #
MX25L6445EM2I-10G
|
Avnet Americas | Flash Serial 3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 8-Pin SOP - Rail/Tube (Alt: MX25L6445EM2I-10G) RoHS: Compliant Min Qty: 20608 Package Multiple: 92 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.3400 | Buy Now |
|
Future Electronics | MX25L Series 3 V 64 Mb (64M x 1) 104 MHz Industrial Grade Serial Flash - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1675Tube |
|
$1.7500 / $2.0100 | Buy Now |
|
Bristol Electronics | 1064 |
|
RFQ | ||
|
Quest Components | 16M X 4 FLASH 3V PROM, PDSO8 | 851 |
|
$1.9140 / $3.4800 | Buy Now |
DISTI #
MX25L6445EM2I-10G/TUBE
|
Avnet Silica | Flash Serial 3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 8-Pin SOP (Alt: MX25L6445EM2I-10G/TUBE) RoHS: Compliant Min Qty: 92 Package Multiple: 92 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | MX25L Series 3 V 64 Mb (64M x 1) 104 MHz Industrial Grade Serial Flash - SOP-8 RoHS: Compliant Min Qty: 1 Package Multiple: 92 | 1288 |
|
$1.8100 / $1.9400 | Buy Now |
Part Details for MX25L6445EM2I-10G
MX25L6445EM2I-10G CAD Models
MX25L6445EM2I-10G Part Data Attributes:
|
MX25L6445EM2I-10G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L6445EM2I-10G
Macronix International Co Ltd
Flash, 16MX4, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ALSO CONFIGURABLE AS 64M X 1, 20 YEAR DATA RETENTION | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.28 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.23 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25L6445EM2I-10G
This table gives cross-reference parts and alternative options found for MX25L6445EM2I-10G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25L6445EM2I-10G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL064LABNFI043 | Flash, 16MX4, PDSO8, | Infineon Technologies AG | MX25L6445EM2I-10G vs S25FL064LABNFI043 |
S25FL064LABMFV001 | Flash, 16MX4, PDSO16, SOIC-16 | Cypress Semiconductor | MX25L6445EM2I-10G vs S25FL064LABMFV001 |
S25FL064LABMFM010 | Flash, 16MX4, PDSO8, | Infineon Technologies AG | MX25L6445EM2I-10G vs S25FL064LABMFM010 |
W25Q64FVSTIQ | Flash, 64MX1, PDSO8, 0.208 INCH, GREEN, VSOP-8 | Winbond Electronics Corp | MX25L6445EM2I-10G vs W25Q64FVSTIQ |
S25FL064LABMFV013 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | MX25L6445EM2I-10G vs S25FL064LABMFV013 |
S25FL064LABMFV013 | Flash, 16MX4, PDSO8, | Infineon Technologies AG | MX25L6445EM2I-10G vs S25FL064LABMFV013 |
S25FL064LABMFN010 | Flash, 16MX4, PDSO8, SOIC-8 | Infineon Technologies AG | MX25L6445EM2I-10G vs S25FL064LABMFN010 |
M25PX64SOVME3E | Flash, | Micron Technology Inc | MX25L6445EM2I-10G vs M25PX64SOVME3E |
M25PX64SVMP6EBA | Flash, | Micron Technology Inc | MX25L6445EM2I-10G vs M25PX64SVMP6EBA |
AT45DB641E-MHN2B-T | Flash, 64MX1, PDSO8, 5 X 6 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | Adesto Technologies Corporation | MX25L6445EM2I-10G vs AT45DB641E-MHN2B-T |