Datasheets
AT25256B-SSHL-T by:

EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8

Part Details for AT25256B-SSHL-T by Atmel Corporation

Overview of AT25256B-SSHL-T by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for AT25256B-SSHL-T

Part # Distributor Description Stock Price Buy
Bristol Electronics   29
RFQ
Chip 1 Exchange INSTOCK 824
RFQ
Chip1Cloud IC EEPROM 256KBIT 20MHZ 8SOIC 100000
RFQ
Win Source Electronics IC EEPROM 256KBIT 20MHZ 8SOIC 295220
  • 40 $1.4130
  • 90 $1.1600
  • 135 $1.1240
  • 185 $1.0870
  • 240 $1.0510
  • 320 $0.9420
$0.9420 / $1.4130 Buy Now

Part Details for AT25256B-SSHL-T

AT25256B-SSHL-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT25256B-SSHL-T Part Data Attributes:

AT25256B-SSHL-T Atmel Corporation
Buy Now Datasheet
Compare Parts:
AT25256B-SSHL-T Atmel Corporation EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ATMEL CORP
Part Package Code SOIC
Package Description SOIC-8
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Samacsys Manufacturer Microchip
Clock Frequency-Max (fCLK) 20 MHz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.925 mm
Memory Density 262144 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Number of Words 32768 words
Number of Words Code 32000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type SPI
Standby Current-Max 0.000003 A
Supply Current-Max 0.01 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE/SOFTWARE

Alternate Parts for AT25256B-SSHL-T

This table gives cross-reference parts and alternative options found for AT25256B-SSHL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25256B-SSHL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT25256B-SSPD-T EEPROM, 32KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT25256B-SSHL-T vs AT25256B-SSPD-T
AT25256AN-10SI-1.8 EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT25256B-SSHL-T vs AT25256AN-10SI-1.8
AT25256B-SSHL-B EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT25256B-SSHL-T vs AT25256B-SSHL-B
AT25256B-SSHL-T-899 EEPROM, 32KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT25256B-SSHL-T vs AT25256B-SSHL-T-899
AT25256AN-10SU-1.8 EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT25256B-SSHL-T vs AT25256AN-10SU-1.8
AT25256B-SSPDGV-T EEPROM, 32KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT25256B-SSHL-T vs AT25256B-SSPDGV-T
AT25256B-SSHL-T-537 EEPROM, 32KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT25256B-SSHL-T vs AT25256B-SSHL-T-537
Part Number Description Manufacturer Compare
AT25256A-10TU-1.8 EEPROM, 32KX8, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 Atmel Corporation AT25256B-SSHL-T vs AT25256A-10TU-1.8
AT25256B-SSPD-T EEPROM, 32KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT25256B-SSHL-T vs AT25256B-SSPD-T
AT25256B-SSHL-B EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT25256B-SSHL-T vs AT25256B-SSHL-B
AT25256B-SSHL-T-537 EEPROM, 32KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT25256B-SSHL-T vs AT25256B-SSHL-T-537
AT25256B-MAPDGV-T EEPROM, 32KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT25256B-SSHL-T vs AT25256B-MAPDGV-T
AT25256B-X9MGV-T EEPROM, 32KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT25256B-SSHL-T vs AT25256B-X9MGV-T
AT25256B-MA9MGV-T EEPROM, 32KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT25256B-SSHL-T vs AT25256B-MA9MGV-T
AT25256B-XPD-T EEPROM, 32KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT25256B-SSHL-T vs AT25256B-XPD-T
AT25256AN-10SI-1.8 EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT25256B-SSHL-T vs AT25256AN-10SI-1.8
AT25256B-MA9MGV-E EEPROM, 32KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT25256B-SSHL-T vs AT25256B-MA9MGV-E

AT25256B-SSHL-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT25256B-SSHL-T by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT25256B-SSHL-T by Atmel Corporation

  • Please alert me when AT25256B-SSHL-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT25256B-SSHL-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT25256B-SSHL-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT25256B-SSHL-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT25256B-SSHL-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT25256B-SSHL-T by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: