Part Details for AT25256B-MAPDGV-T by Microchip Technology Inc
Overview of AT25256B-MAPDGV-T by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AT25256B-MAPDGV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT25256B-MAPDGV-T-ND
|
DigiKey | IC EEPROM 256KBIT SPI 5MHZ 8UDFN Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | SPI Automotive Temperature Serial EEPROM - 256 Kbits - 2.5 to 5.5V - 8-pin UDFN - -40 to +125°C - Tape&Reel | 30000 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 30000 |
|
RFQ |
Part Details for AT25256B-MAPDGV-T
AT25256B-MAPDGV-T CAD Models
AT25256B-MAPDGV-T Part Data Attributes:
|
AT25256B-MAPDGV-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT25256B-MAPDGV-T
Microchip Technology Inc
EEPROM, 32KX8, Serial, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000013 A | |
Supply Current-Max | 0.007 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25256B-MAPDGV-T
This table gives cross-reference parts and alternative options found for AT25256B-MAPDGV-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25256B-MAPDGV-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25256B-MAPDGV-E | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25256B-MAPDGV-T vs AT25256B-MAPDGV-E |
AT25256B-MA9MGV-E | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25256B-MAPDGV-T vs AT25256B-MA9MGV-E |
AT25256B-MA9MGV-T | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25256B-MAPDGV-T vs AT25256B-MA9MGV-T |
AT25256B-MAHL-E | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25256B-MAPDGV-T vs AT25256B-MAHL-E |