Part Details for AT25256B-SSPDGV-T by Microchip Technology Inc
Overview of AT25256B-SSPDGV-T by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AT25256B-SSPDGV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT25256B-SSPDGV-T-ND
|
DigiKey | IC EEPROM 256KBIT SPI 5MHZ 8SOIC Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-AT25256BSSPDGV-T
|
Mouser Electronics | EEPROM 2.5-5.5v, 5MHz, A-Tmp, 8-SOIC RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | SPI Automotive Temperature Serial EEPROM - 256 Kbits - 2.5 to 5.5V - 8-pin SOIC - -40 to +125°C - Tape&Reel RoHS: Compliant | 84000 Factory Stock |
|
$0 | Buy Now |
|
Quest Components | EEPROM, 32KX8, SERIAL, CMOS, PDSO8 | 325 |
|
$1.4723 / $3.3975 | Buy Now |
|
Ameya Holding Limited | 87698 |
|
RFQ | ||
DISTI #
AT25256B-SSPDGV-T
|
Avnet Silica | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC T/R (Alt: AT25256B-SSPDGV-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC EEPROM 256KBIT SPI 5MHZ 8SOIC | 1000 |
|
RFQ | |
DISTI #
AT25256B-SSPDGV-T
|
EBV Elektronik | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC T/R (Alt: AT25256B-SSPDGV-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT25256B-SSPDGV-T
AT25256B-SSPDGV-T CAD Models
AT25256B-SSPDGV-T Part Data Attributes
|
AT25256B-SSPDGV-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT25256B-SSPDGV-T
Microchip Technology Inc
EEPROM, 32KX8, Serial, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000013 A | |
Supply Current-Max | 0.007 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25256B-SSPDGV-T
This table gives cross-reference parts and alternative options found for AT25256B-SSPDGV-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25256B-SSPDGV-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25256B-SSPD-T | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25256B-SSPDGV-T vs AT25256B-SSPD-T |
AT25256B-SSHL-T-537 | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25256B-SSPDGV-T vs AT25256B-SSHL-T-537 |
AT25256AN-10SI-1.8 | EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT25256B-SSPDGV-T vs AT25256AN-10SI-1.8 |
AT25256B-SS9MGV-T | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25256B-SSPDGV-T vs AT25256B-SS9MGV-T |
AT25256AN-10SU-1.8 | EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT25256B-SSPDGV-T vs AT25256AN-10SU-1.8 |
AT25256B-SSHL-T | EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT25256B-SSPDGV-T vs AT25256B-SSHL-T |
AT25256B-SSHL-B | EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT25256B-SSPDGV-T vs AT25256B-SSHL-B |