Part Details for AT24C16C-SSHM-B by Microchip Technology Inc
Overview of AT24C16C-SSHM-B by Microchip Technology Inc
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT24C16C-SSHM-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC9706
|
Newark | 1.7-5.5V, 1Mhz, Ind Temp, 8-Soic-N Rohs Compliant: Yes |Microchip AT24C16C-SSHM-B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 215 |
|
$0.3610 | Buy Now |
DISTI #
68T4108
|
Newark | Serial Eeprom, 16Kbit, 400Khz, Soic-8, Memory Configuration:2K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Microchip AT24C16C-SSHM-B Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3610 | Buy Now |
DISTI #
AT24C16C-SSHM-B-ND
|
DigiKey | IC EEPROM 16KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2758 In Stock |
|
$0.2987 / $0.3400 | Buy Now |
DISTI #
AT24C16C-SSHM-B
|
Avnet Americas | EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC W Bulk - Rail/Tube (Alt: AT24C16C-SSHM-B) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 215 |
|
$0.2900 / $0.3300 | Buy Now |
DISTI #
556-AT24C16C-SSHM-B
|
Mouser Electronics | EEPROM SERIAL EEPROM 16K (2K X 8) 2-WIRE 1.7V RoHS: Compliant | 11020 |
|
$0.2890 / $0.3300 | Buy Now |
DISTI #
E54:1762_03236200
|
Arrow Electronics | EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2321 | Europe - 8656 |
|
$0.2864 / $0.3286 | Buy Now |
DISTI #
AT24C16C-SSHM-B
|
Microchip Technology Inc | 1.7-5.5V, 1MHz, Ind Temp, 8-SOIC-N, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 81600 |
|
$0.2340 / $0.3300 | Buy Now |
|
Future Electronics | AT24C16C Series 16 Kb (2 K x 8) 1.7 V I2C-Compatible Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.2750 / $0.3300 | Buy Now |
|
Future Electronics | AT24C16C Series 16 Kb (2 K x 8) 1.7 V I2C-Compatible Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.2700 / $0.3150 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 16Kbit (2K x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin SOIC N - Tube |
4100 In Stock 23300 Factory Stock |
|
$0.2753 / $0.3376 | Buy Now |
Part Details for AT24C16C-SSHM-B
AT24C16C-SSHM-B CAD Models
AT24C16C-SSHM-B Part Data Attributes:
|
AT24C16C-SSHM-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C16C-SSHM-B
Microchip Technology Inc
IC EEPROM 16KBIT 1MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-12-07 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.925 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24C16C-SSHM-B
This table gives cross-reference parts and alternative options found for AT24C16C-SSHM-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C16C-SSHM-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C16C-SS9MGV-T | EEPROM, 2KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C16C-SSHM-B vs AT24C16C-SS9MGV-T |
AT24C16C-SSHM-T | EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT24C16C-SSHM-B vs AT24C16C-SSHM-T |
AT24C16C-SSHM-B | EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT24C16C-SSHM-B vs AT24C16C-SSHM-B |
AT24C16C-SSHM-B-899 | EEPROM, 2KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C16C-SSHM-B vs AT24C16C-SSHM-B-899 |