Part Details for AT24C16C-MAHM-E by Microchip Technology Inc
Overview of AT24C16C-MAHM-E by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT24C16C-MAHM-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y2696
|
Newark | 1.7-5.5V, 1Mhz, Ind Tmp, 8-Udfn 8 Udfn 2X3X0.6Mm T/R Rohs Compliant: Yes |Microchip AT24C16C-MAHM-E Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3300 | Buy Now |
DISTI #
AT24C16C-MAHM-ECT-ND
|
DigiKey | IC EEPROM 16KBIT I2C 1MHZ 8UDFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14940 In Stock |
|
$0.3399 / $0.3600 | Buy Now |
DISTI #
AT24C16C-MAHM-E
|
Avnet Americas | MCCAT24C16C-MAHM-E - Tape and Reel (Alt: AT24C16C-MAHM-E) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3300 / $0.3500 | Buy Now |
DISTI #
579-AT24C16C-MAHM-E
|
Mouser Electronics | EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN RoHS: Compliant | 13987 |
|
$0.3290 / $0.3500 | Buy Now |
DISTI #
AT24C16C-MAHM-E
|
Microchip Technology Inc | 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes | 30000 |
|
$0.2430 / $0.3500 | Buy Now |
|
Future Electronics | AT24C16C Series 16 kb 5.5 V Surface Mount I2C 2 Wire Serial EEPROM - UDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.3000 | Buy Now |
|
Onlinecomponents.com | 30000 Factory Stock |
|
$0.2979 / $0.8160 | Buy Now | |
|
Ameya Holding Limited | IC EEPROM 16K I2C 1MHZ 8UDFN | 30000 |
|
RFQ | |
|
NAC | 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN - Package: 8 UDFN 2x3x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 15000 | 30000 |
|
$0.3000 / $0.3700 | Buy Now |
DISTI #
AT24C16C-MAHM-E
|
Avnet Silica | MCCAT24C16C-MAHM-E (Alt: AT24C16C-MAHM-E) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AT24C16C-MAHM-E
AT24C16C-MAHM-E CAD Models
AT24C16C-MAHM-E Part Data Attributes:
|
AT24C16C-MAHM-E
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C16C-MAHM-E
Microchip Technology Inc
AT24C16C-MAHM-E
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-12-07 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES 1.7V AT 400 KHZ | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24C16C-MAHM-E
This table gives cross-reference parts and alternative options found for AT24C16C-MAHM-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C16C-MAHM-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C16C-MA9MGV-T | EEPROM, 2KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C16C-MAHM-E vs AT24C16C-MA9MGV-T |
AT24C16C-MA9MGV-E | EEPROM, 2KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C16C-MAHM-E vs AT24C16C-MA9MGV-E |
AT24C16C-MA9M-T | EEPROM | Microchip Technology Inc | AT24C16C-MAHM-E vs AT24C16C-MA9M-T |