Part Details for 24FC16-E/P by Microchip Technology Inc
Overview of 24FC16-E/P by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 24FC16-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0870
|
Newark | Eeprom, Aec-Q100, 16Kbit, -40 To 125Deg C, Memory Configuration:8 Blk (256 X 8Bit), Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24FC16-E/P Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5400 | Buy Now |
DISTI #
150-24FC16-E/P-ND
|
DigiKey | IC EEPROM 16KBIT I2C 1MHZ 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
21 In Stock |
|
$0.6000 | Buy Now |
DISTI #
24FC16-E/P
|
Avnet Americas | EEPROM Serial-2Wire 16K-bit 1.7V 8-Pin PDIP Tray - Rail/Tube (Alt: 24FC16-E/P) RoHS: Not Compliant Min Qty: 660 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5400 / $0.5800 | Buy Now |
DISTI #
579-24FC16-E/P
|
Mouser Electronics | EEPROM 16Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-PDIP, EXT W/WHOLE ARRAY WP RoHS: Compliant | 234 |
|
$0.5400 / $0.5800 | Buy Now |
DISTI #
24FC16-E/P
|
Microchip Technology Inc | 16Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-PDIP, EXT W/WHOLE ARRAY WP, Projected EOL: 2044-04-08 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
240 Alternates Available |
|
$0.4300 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$0.5130 | Buy Now |
|
Onlinecomponents.com | Serial EEPROM - 16KB - I²C - 1.7 to 5.5V - 1MHz - 8-lead PDIP - -40°C to +125°C | 240 Factory Stock |
|
$0.4937 / $0.6220 | Buy Now |
DISTI #
24FC16-E/P
|
Avnet Americas | EEPROM Serial-2Wire 16K-bit 1.7V 8-Pin PDIP Tray - Rail/Tube (Alt: 24FC16-E/P) RoHS: Not Compliant Min Qty: 660 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5400 / $0.5800 | Buy Now |
|
Ameya Holding Limited | 240 |
|
RFQ | ||
|
NAC | 16Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-PDIP - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 120 |
|
$0.5100 / $0.6300 | Buy Now |
Part Details for 24FC16-E/P
24FC16-E/P CAD Models
24FC16-E/P Part Data Attributes:
|
24FC16-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24FC16-E/P
Microchip Technology Inc
EEPROM, 256X8, Serial, CMOS, PDIP8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-12-11 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.271 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24FC16-E/P
This table gives cross-reference parts and alternative options found for 24FC16-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC16-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24FC16-I/ST | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC16-E/P vs 24FC16-I/ST |
24FC16T-E/SN | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC16-E/P vs 24FC16T-E/SN |
24FC16T-E/MUY | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC16-E/P vs 24FC16T-E/MUY |
24FC16T-I/MS | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC16-E/P vs 24FC16T-I/MS |
24FC16HT-I/SN | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC16-E/P vs 24FC16HT-I/SN |
24FC16-I/SN | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | 24FC16-E/P vs 24FC16-I/SN |
24FC16HT-E/OT | EEPROM, 256X8, Serial, CMOS, PDSO5 | Microchip Technology Inc | 24FC16-E/P vs 24FC16HT-E/OT |
24FC16H-I/SN | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC16-E/P vs 24FC16H-I/SN |
24FC16T-E/MS | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC16-E/P vs 24FC16T-E/MS |
24FC16T-E/OT | EEPROM, 256X8, Serial, CMOS, PDSO5 | Microchip Technology Inc | 24FC16-E/P vs 24FC16T-E/OT |