-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 128KBIT 1MHZ 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6313
|
Newark | Serial Eeprom, 128Kbit, 1Mhz, Soic-8, Memory Size:128Kbit, Eeprom Memory Configuration:16K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Rohs Compliant: Yes |Microchip AT24C128C-SSHM-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15122 |
|
$0.6410 / $0.6570 | Buy Now |
DISTI #
150-AT24C128C-SSHM-TCT-ND
|
DigiKey | IC EEPROM 128KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7746 In Stock |
|
$0.5047 / $0.5600 | Buy Now |
DISTI #
AT24C128C-SSHM-T
|
Avnet Americas | EEPROM Serial-2Wire 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC - Tape and Reel (Alt: AT24C128C-SSHM-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.4900 / $0.5400 | Buy Now |
DISTI #
556-AT24C128C-SSHM-T
|
Mouser Electronics | EEPROM SERIAL EEPROM 128K (16K x 8) 2WIRE 1.7V RoHS: Compliant | 4000 |
|
$0.5000 | Buy Now |
DISTI #
V72:2272_07456321
|
Arrow Electronics | EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2328 Container: Cut Strips | Americas - 3345 |
|
$0.4745 / $0.5196 | Buy Now |
DISTI #
AT24C128C-SSHM-T
|
Microchip Technology Inc | 1.7-5.5V, 1MHz, Ind Temp, 8-SOIC-N, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 127800 |
|
$0.4050 / $0.5400 | Buy Now |
|
Future Electronics | AT24C128C Series 128 Kb (16 K x 8) 1.7 V I2C-Compatible Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.4650 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 128Kbit (16K x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin SOIC - Tape&Reel |
4000 In Stock 531800 Factory Stock |
|
$0.4492 / $0.4856 | Buy Now |
DISTI #
69168248
|
Verical | EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2323 | Americas - 4000 |
|
$0.6389 | Buy Now |
DISTI #
70322877
|
Verical | EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2328 | Americas - 3345 |
|
$0.4745 / $0.5144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT24C128C-SSHM-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C128C-SSHM-T
Microchip Technology Inc
IC EEPROM 128KBIT 1MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 1.7V TO 5.5V @ 0.4MHz | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.925 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for AT24C128C-SSHM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C128C-SSHM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24FC128-I/SN | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | AT24C128C-SSHM-T vs 24FC128-I/SN |
M24128-BFMN6TP | 128 Kbit Serial I2C Bus EEPROM | STMicroelectronics | AT24C128C-SSHM-T vs M24128-BFMN6TP |
24FC128T-I/SN | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | AT24C128C-SSHM-T vs 24FC128T-I/SN |
M24128-BRMN6P | 128 Kbit Serial I2C Bus EEPROM | STMicroelectronics | AT24C128C-SSHM-T vs M24128-BRMN6P |
M24128-BRMN6TP | 128 Kbit Serial I2C Bus EEPROM | STMicroelectronics | AT24C128C-SSHM-T vs M24128-BRMN6TP |