-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128 Kbit Serial I<sup>2</sup>C Bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ5836
|
Newark | Eeprom, 128Kbit, -40 To 85Deg C Rohs Compliant: Yes |Stmicroelectronics M24128-BFMN6TP Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2510 |
|
$0.2880 | Buy Now |
DISTI #
497-M24128-BFMN6TPCT-ND
|
DigiKey | IC EEPROM 128KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6951 In Stock |
|
$0.1714 / $0.3200 | Buy Now |
DISTI #
M24128-BFMN6TP
|
Avnet Americas | EEPROM Serial-I2C 128Kbit 16K X 8 8-Pin SOIC T/R - Tape and Reel (Alt: M24128-BFMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1390 / $0.1491 | Buy Now |
DISTI #
511-M24128-BFMN6TP
|
Mouser Electronics | EEPROM 128 Kbit Serial I2C Bus EEPROM RoHS: Compliant | 6048 |
|
$0.1710 / $0.3200 | Buy Now |
|
STMicroelectronics | 128 Kbit Serial I2C Bus EEPROM RoHS: Compliant Min Qty: 1 | 6048 |
|
$0.2400 / $0.3100 | Buy Now |
|
Future Electronics | EEPROM 128 Kbit Serial I2C Bus EEPROM RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1680 | Buy Now |
|
Future Electronics | EEPROM 128 Kbit Serial I2C Bus EEPROM RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1710 / $0.1880 | Buy Now |
DISTI #
M24128-BFMN6TP
|
TME | IC: EEPROM memory, 128kbEEPROM, I2C, 16kx8bit, 1.7÷5.5V, 1MHz, SO8 Min Qty: 1 | 0 |
|
$0.2570 / $0.8120 | RFQ |
|
Ameya Holding Limited | 29031 |
|
RFQ | ||
DISTI #
M24128-BFMN6TP
|
Avnet Silica | EEPROM Serial-I2C 128Kbit 16K X 8 8-Pin SOIC T/R (Alt: M24128-BFMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24128-BFMN6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24128-BFMN6TP
STMicroelectronics
128 Kbit Serial I<sup>2</sup>C Bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
This table gives cross-reference parts and alternative options found for M24128-BFMN6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24128-BFMN6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24128-BRMN6P | 128 Kbit Serial I2C Bus EEPROM | STMicroelectronics | M24128-BFMN6TP vs M24128-BRMN6P |
24FC128-I/SN | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | M24128-BFMN6TP vs 24FC128-I/SN |
M24128-BRMN6TP | 128 Kbit Serial I2C Bus EEPROM | STMicroelectronics | M24128-BFMN6TP vs M24128-BRMN6TP |
24FC128T-I/SN | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | M24128-BFMN6TP vs 24FC128T-I/SN |