-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128 Kbit Serial I<sup>2</sup>C Bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6815
|
Newark | Eeprom, 128Kbit, -40 To 85Deg C, Memory Size:128Kbit, Eeprom Memory Configuration:16K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supplyrohs Compliant: Yes |Stmicroelectronics M24128-BRMN6P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1474 |
|
$0.2890 / $0.4480 | Buy Now |
DISTI #
497-8576-5-ND
|
DigiKey | IC EEPROM 128KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1859 In Stock |
|
$0.2824 / $0.4100 | Buy Now |
DISTI #
M24128-BRMN6P
|
Avnet Americas | EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SO N Tray - Rail/Tube (Alt: M24128-BRMN6P) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.1783 / $0.1860 | Buy Now |
DISTI #
511-M24128-BRMN6P
|
Mouser Electronics | EEPROM 128 Kbit 64 Kbit and 32 Kbit serial RoHS: Compliant | 7744 |
|
$0.2440 / $0.4000 | Buy Now |
|
Future Electronics | EEPROM I2CB128K 1.8V TO 3.6V RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 200Tube |
|
$0.2500 / $0.2900 | Buy Now |
|
Future Electronics | EEPROM I2CB128K 1.8V TO 3.6V RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tray | 0Tray |
|
$0.2500 / $0.2900 | Buy Now |
|
Future Electronics | EEPROM I2CB128K 1.8V TO 3.6V RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.2550 / $0.3050 | Buy Now |
|
Future Electronics | EEPROM I2CB128K 1.8V TO 3.6V RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.2550 / $0.3050 | Buy Now |
DISTI #
M24128-BRMN6P
|
TME | IC: EEPROM memory, 128kbEEPROM, I2C, 16kx8bit, 1.8÷5.5V, 1MHz, SO8 Min Qty: 1 | 0 |
|
$0.3300 / $0.8120 | RFQ |
|
Ameya Holding Limited | EEPROM I2CB128K 2.5V | 11317 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24128-BRMN6P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24128-BRMN6P
STMicroelectronics
128 Kbit Serial I<sup>2</sup>C Bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 4000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for M24128-BRMN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24128-BRMN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24FC128-I/SN | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | M24128-BRMN6P vs 24FC128-I/SN |
M24128-BRMN6TP | 128 Kbit Serial I2C Bus EEPROM | STMicroelectronics | M24128-BRMN6P vs M24128-BRMN6TP |
24FC128T-I/SN | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | M24128-BRMN6P vs 24FC128T-I/SN |