-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 128KBIT 1MHZ 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH9345
|
Newark | 1.7-5.5V, 1Mhz, Ind Temp, 8-Soic-N Rohs Compliant: Yes |Microchip AT24C128C-SSHM-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4900 / $0.5400 | Buy Now |
DISTI #
AT24C128C-SSHM-B-ND
|
DigiKey | IC EEPROM 128KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
922 In Stock |
|
$0.5047 / $0.5600 | Buy Now |
DISTI #
AT24C128C-SSHM-B
|
Avnet Americas | EEPROM Serial-2Wire 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC W - Rail/Tube (Alt: AT24C128C-SSHM-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 650 |
|
$0.4900 / $0.5400 | Buy Now |
DISTI #
556-AT24C128C-SSHM-B
|
Mouser Electronics | EEPROM SERIAL EEPROM 128K (16K x 8) 2WIRE 1.7V RoHS: Compliant | 11489 |
|
$0.4670 / $0.5400 | Buy Now |
DISTI #
V99:2348_07458178
|
Arrow Electronics | EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2327 | Americas - 2558 |
|
$0.4968 / $0.5385 | Buy Now |
DISTI #
E54:1762_03236194
|
Arrow Electronics | EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2327 | Europe - 288 |
|
$0.4672 / $0.5128 | Buy Now |
DISTI #
AT24C128C-SSHM-B
|
Microchip Technology Inc | 1.7-5.5V, 1MHz, Ind Temp, 8-SOIC-N, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 40654 |
|
$0.4050 / $0.5400 | Buy Now |
|
Future Electronics | AT24C128C Series 128 Kb (16 K x 8) 1.7 V I2C Compatible Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.4400 / $0.5050 | Buy Now |
|
Future Electronics | AT24C128C Series 128 Kb (16 K x 8) 1.7 V I2C Compatible Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.4500 / $0.5300 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 128Kbit (16K x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin SOIC - Tube |
2000 In Stock 33800 Factory Stock |
|
$0.4390 / $0.5431 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT24C128C-SSHM-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C128C-SSHM-B
Microchip Technology Inc
IC EEPROM 128KBIT 1MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 1.7V TO 5.5V @ 0.4MHz | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.925 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for AT24C128C-SSHM-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C128C-SSHM-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24FC128-I/SN | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | AT24C128C-SSHM-B vs 24FC128-I/SN |
M24128-BFMN6TP | 128 Kbit Serial I2C Bus EEPROM | STMicroelectronics | AT24C128C-SSHM-B vs M24128-BFMN6TP |
24FC128T-I/SN | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | AT24C128C-SSHM-B vs 24FC128T-I/SN |
M24128-BRMN6P | 128 Kbit Serial I2C Bus EEPROM | STMicroelectronics | AT24C128C-SSHM-B vs M24128-BRMN6P |
M24128-BRMN6TP | 128 Kbit Serial I2C Bus EEPROM | STMicroelectronics | AT24C128C-SSHM-B vs M24128-BRMN6TP |