-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2824
|
Newark | Photomos He Sop |Panasonic AQV255GSZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 | Buy Now |
DISTI #
AQV255GSZ-ND
|
DigiKey | SSR RELAY SPST-NO 1.25A 0-80V Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0016 | Buy Now |
DISTI #
AQV255GSZ
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 1.25A 80V AC/DC-OUT 6-Pin SOP Surface Mount T/R (Alt: AQV255GSZ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.7073 / $4.0469 | Buy Now |
DISTI #
769-AQV255GSZ
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS Relay | 0 |
|
$3.8500 / $4.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.3600 | Buy Now |
|
Onlinecomponents.com | Relay SSR 3mA 1.5V DC-IN 1.25A 80V AC/DC-OUT 6-Pin SOP Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$4.3600 / $11.9300 | Buy Now |
DISTI #
AQV255GSZ
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 1.25A 80V AC/DC-OUT 6-Pin SOP Surface Mount T/R (Alt: AQV255GSZ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.7073 / $4.0469 | Buy Now |
|
Master Electronics | Relay SSR 3mA 1.5V DC-IN 1.25A 80V AC/DC-OUT 6-Pin SOP Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$4.3600 / $11.9300 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 1.25A 0-80V DPST-NO(2FormA) | 0 |
|
$3.4862 / $3.8348 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV255GSZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV255GSZ
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 1.25 A | |
On-state Resistance-Max | 0.15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |
This table gives cross-reference parts and alternative options found for AQV255GSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQV255GSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQW212EH | Transistor Output SSR, 2-Channel, 5000V Isolation, DIP-8 | Panasonic Electronic Components | AQV255GSZ vs AQW212EH |
AQV251G | Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6 | Panasonic Electronic Components | AQV255GSZ vs AQV251G |
G3VM-81HR | Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT PACKAGE-6 | OMRON Corporation | AQV255GSZ vs G3VM-81HR |
G3VM-WL | Transistor Output SSR, 2-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-8 | OMRON Corporation | AQV255GSZ vs G3VM-WL |
G3VM-2FL | Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | OMRON Corporation | AQV255GSZ vs G3VM-2FL |
G3VM-2L | Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-4 | OMRON Corporation | AQV255GSZ vs G3VM-2L |
G3VM-202J1 | Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, FLAT, SOP-8 | OMRON Corporation | AQV255GSZ vs G3VM-202J1 |
G3VM-201H1 | Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-6 | OMRON Corporation | AQV255GSZ vs G3VM-201H1 |
G3VM-353B | Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-6 | OMRON Corporation | AQV255GSZ vs G3VM-353B |