-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6885
|
Newark | Mosfet Relay, Spst-No, 3.5A, 30V, Tht Rohs Compliant: Yes |Panasonic AQV251G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 / $6.0700 | Buy Now |
DISTI #
255-4244-5-ND
|
DigiKey | SSR RELAY SPST-NO 3.5A 0-30V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
36 In Stock |
|
$3.5350 / $6.0600 | Buy Now |
DISTI #
AQV251G
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 3.5A 30V AC/DC-OUT 6-Pin DIP Tube (Alt: AQV251G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$3.2000 / $4.7246 | Buy Now |
DISTI #
769-AQV251G
|
Mouser Electronics | Solid State Relays - PCB Mount 6 Pin 1 FormA PhotoMOS RoHS: Compliant | 1451 |
|
$4.0300 / $5.8300 | Buy Now |
|
Future Electronics | AQV251G Series SPST 3.5 A 30 V Single Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$5.4700 / $5.5400 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 3.5A 24V AC/DC-OUT 6-Pin PDIP Tube RoHS: Compliant |
200 On Order |
|
$4.2300 / $6.4200 | Buy Now |
|
Quest Components | 40 |
|
$5.6560 / $8.4840 | Buy Now | |
DISTI #
AQV251G
|
TTI | Solid State Relays - PCB Mount 6 Pin 1 FormA PhotoMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 4 In Stock |
|
$4.0300 / $5.4600 | Buy Now |
DISTI #
AQV251G
|
Avnet Abacus | Relay SSR 50mA 1.5V DC-IN 3.5A 30V AC/DC-OUT 6-Pin DIP Tube (Alt: AQV251G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 3.5A 24V AC/DC-OUT 6-Pin PDIP Tube RoHS: Compliant |
200 On Order |
|
$4.2300 / $6.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV251G
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV251G
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 3.5 A | |
On-state Resistance-Max | 0.08 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |
This table gives cross-reference parts and alternative options found for AQV251G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQV251G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G3VM-2L | Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-4 | OMRON Corporation | AQV251G vs G3VM-2L |
AQW212EH | Transistor Output SSR, 2-Channel, 5000V Isolation, DIP-8 | Panasonic Electronic Components | AQV251G vs AQW212EH |
G3VM-353B | Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-6 | OMRON Corporation | AQV251G vs G3VM-353B |
G3VM-2FL | Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | OMRON Corporation | AQV251G vs G3VM-2FL |
G3VM-202J1 | Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, FLAT, SOP-8 | OMRON Corporation | AQV251G vs G3VM-202J1 |
G3VM-81HR | Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT PACKAGE-6 | OMRON Corporation | AQV251G vs G3VM-81HR |
G3VM-201H1 | Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-6 | OMRON Corporation | AQV251G vs G3VM-201H1 |