AQV255GSZ vs AQV251G feature comparison

AQV255GSZ Panasonic Electronic Components

Buy Now Datasheet

AQV251G Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description ROHS COMPLIANT, MINIATURE, SOP-6 DIP-6
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Samacsys Manufacturer Panasonic Panasonic
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 1500 V 1500 V
Number of Elements 1 1
On-State Current-Max 1.25 A 3.5 A
On-state Resistance-Max 0.15 Ω 0.08 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Packing Method TR TUBE
Base Number Matches 1 4
Factory Lead Time 26 Weeks

Compare AQV255GSZ with alternatives

Compare AQV251G with alternatives