-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2823
|
Newark | Photomos He Sop |Panasonic AQV255GSX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 | Buy Now |
DISTI #
255-6026-1-ND
|
DigiKey | SSR RELAY SPST-NO 1.25A 0-80V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2470 In Stock |
|
$4.0012 / $6.8600 | Buy Now |
DISTI #
AQV255GSX
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 1.25A 80V AC/DC-OUT 6-Pin SOP Surface Mount T/R (Alt: AQV255GSX) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
$3.7073 / $4.0469 | Buy Now |
DISTI #
769-AQV255GSX
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS Relay RoHS: Compliant | 1176 |
|
$3.9200 / $6.8600 | Buy Now |
DISTI #
74612548
|
RS | PhotoMOSPhotoMOS HE SOP6 1 Form A High Capacity | Panasonic Electronic Components AQV255GSX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7900 | RFQ |
|
Future Electronics | AQV Series SPST 1.25 mA 80 V Gull Wing Surface Mount Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.5800 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - SPST-NO (1 Form A) - AC, DC Output - 1.32VDC Input - 1.25A 0 to 80V Load - 6-SOP (0.173", 4.40mm) Package - Gull Wing. RoHS: Compliant |
750 In Stock |
|
$3.8600 / $4.9800 | Buy Now |
DISTI #
73474019
|
Verical | PhotoMOS Relay SSE HE SOP 1 Form A High Capacity Min Qty: 100 Package Multiple: 100 Date Code: 2311 | Americas - 700 |
|
$5.3001 / $6.5960 | Buy Now |
DISTI #
AQV255GSX
|
TTI | Solid State Relays - PCB Mount PhotoMOS Relay RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$3.6600 / $3.8900 | Buy Now |
DISTI #
AQV255GSX
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 1.25A 80V AC/DC-OUT 6-Pin SOP Surface Mount T/R (Alt: AQV255GSX) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
$3.7073 / $4.0469 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV255GSX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV255GSX
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 1.25 A | |
On-state Resistance-Max | 0.15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |
This table gives cross-reference parts and alternative options found for AQV255GSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQV255GSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQW212EH | Transistor Output SSR, 2-Channel, 5000V Isolation, DIP-8 | Panasonic Electronic Components | AQV255GSX vs AQW212EH |
AQV251G | Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6 | Panasonic Electronic Components | AQV255GSX vs AQV251G |
G3VM-81HR | Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT PACKAGE-6 | OMRON Corporation | AQV255GSX vs G3VM-81HR |
G3VM-WL | Transistor Output SSR, 2-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-8 | OMRON Corporation | AQV255GSX vs G3VM-WL |
G3VM-2FL | Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | OMRON Corporation | AQV255GSX vs G3VM-2FL |
G3VM-2L | Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-4 | OMRON Corporation | AQV255GSX vs G3VM-2L |
G3VM-202J1 | Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, FLAT, SOP-8 | OMRON Corporation | AQV255GSX vs G3VM-202J1 |
G3VM-201H1 | Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-6 | OMRON Corporation | AQV255GSX vs G3VM-201H1 |
G3VM-353B | Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-6 | OMRON Corporation | AQV255GSX vs G3VM-353B |