AQV255GSX vs G3VM-2L feature comparison

AQV255GSX Panasonic Electronic Components

Buy Now Datasheet

G3VM-2L OMRON Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP OMRON CORP
Package Description ROHS COMPLIANT, MINIATURE, SOP-6
Reach Compliance Code compliant unknown
HTS Code 8541.40.95.00 8541.40.95.00
Factory Lead Time 16 Weeks 14 Weeks
Samacsys Manufacturer Panasonic Omron Electronics
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
Forward Current-Max 0.05 A 0.025 A
Isolation Voltage-Max 1500 V 2500 V
Number of Elements 1 1
On-State Current-Max 1.25 A 0.1 A
On-state Resistance-Max 0.15 Ω 35 Ω
Operating Temperature-Max 85 °C 65 °C
Operating Temperature-Min -40 °C -20 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Packing Method TR
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature UL RECOGNIZED

Compare AQV255GSX with alternatives

Compare G3VM-2L with alternatives