-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC3066
|
Newark | Mosfet Relay, Spst-No, 1.25A, 80V, Smd, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:80V, Load Current:1.25A, Mosfet Relay Package Style:Sop-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV255GS Min Qty: 75 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.6500 / $4.8000 | Buy Now |
DISTI #
AQV255GS-ND
|
DigiKey | SSR RELAY SPST-NO 1.25A 0-80V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
5969 In Stock |
|
$4.0016 / $6.8600 | Buy Now |
DISTI #
AQV255GS
|
Avnet Americas | Relay SSR 0.5mA 1.5V DC-IN 1.25A 80V AC/DC-OUT 6-Pin SOP Tube - Rail/Tube (Alt: AQV255GS) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.6736 / $5.0870 | Buy Now |
DISTI #
769-AQV255GS
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS HE SOP RoHS: Compliant | 735 |
|
$3.8000 / $6.3800 | Buy Now |
DISTI #
70618003
|
RS | RELAY SSR SPST 1.25A 80V 6SOP | Panasonic Electronic Components AQV255GS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2400 / $6.8600 | RFQ |
|
Future Electronics | AQV Photomos Series 1.25 A 80 V 0.15 Ohm 1 Channel Solid State Relay - SOIC-6 RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Container: Tube | 0Tube |
|
$4.5800 / $5.3000 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 30mA 1.5V DC-IN 1.25A 64V AC/DC-OUT 6-Pin SOP Tube RoHS: Compliant |
3552 In Stock |
|
$3.4000 / $6.2500 | Buy Now |
DISTI #
AQV255GS
|
TTI | Solid State Relays - PCB Mount PhotoMOS HE SOP RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 75 Container: Tube |
Americas - 900 In Stock |
|
$3.4800 / $3.8400 | Buy Now |
DISTI #
AQV255GS
|
Avnet Americas | Relay SSR 0.5mA 1.5V DC-IN 1.25A 80V AC/DC-OUT 6-Pin SOP Tube - Rail/Tube (Alt: AQV255GS) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.6736 / $5.0870 | Buy Now |
|
Chip1Cloud | RELAY SSR SPST 1.25A 80V 6SOP / Solid State Relay 30mA 1.5V DC-IN 1.25A 64V AC/DC-OUT 6-Pin SOP Tube | 9800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV255GS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV255GS
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 1.25 A | |
On-state Resistance-Max | 0.15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |
This table gives cross-reference parts and alternative options found for AQV255GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQV255GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQW212EH | Transistor Output SSR, 2-Channel, 5000V Isolation, DIP-8 | Panasonic Electronic Components | AQV255GS vs AQW212EH |
AQV251G | Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6 | Panasonic Electronic Components | AQV255GS vs AQV251G |
G3VM-81HR | Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT PACKAGE-6 | OMRON Corporation | AQV255GS vs G3VM-81HR |
G3VM-WL | Transistor Output SSR, 2-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-8 | OMRON Corporation | AQV255GS vs G3VM-WL |
G3VM-2FL | Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | OMRON Corporation | AQV255GS vs G3VM-2FL |
G3VM-2L | Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-4 | OMRON Corporation | AQV255GS vs G3VM-2L |
G3VM-202J1 | Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, FLAT, SOP-8 | OMRON Corporation | AQV255GS vs G3VM-202J1 |
G3VM-201H1 | Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-6 | OMRON Corporation | AQV255GS vs G3VM-201H1 |
G3VM-353B | Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-6 | OMRON Corporation | AQV255GS vs G3VM-353B |