AQV255GS
vs
G3VM-2L
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
OMRON CORP
|
Package Description |
ROHS COMPLIANT, MINIATURE, SOP-6
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Factory Lead Time |
16 Weeks
|
14 Weeks
|
Samacsys Manufacturer |
Panasonic
|
Omron Electronics
|
Additional Feature |
UL APPROVED, VDE APPROVED
|
UL RECOGNIZED
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.025 A
|
Isolation Voltage-Max |
1500 V
|
2500 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
1.25 A
|
0.1 A
|
On-state Resistance-Max |
0.15 Ω
|
35 Ω
|
Operating Temperature-Max |
85 °C
|
65 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Packing Method |
TUBE
|
|
Base Number Matches |
3
|
1
|
|
|
|
Compare AQV255GS with alternatives
Compare G3VM-2L with alternatives