Part Details for AD9545BCPZ by Analog Devices Inc
Overview of AD9545BCPZ by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD9545BCPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9931
|
Newark | Synchronizer/Jitter Cleaner, 750Mhz, Clock Ic Type:Clock Synchroniser, Jitter Cleaner, Frequency:750Mhz, No. Of Outputs:10Outputs, Supply Voltage Min:1.71V, Supply Voltage Max:3.465V, Clock Ic Case Style:Lfcsp-Ep, No. Of Pins:48Pins Rohs Compliant: Yes |Analog Devices AD9545BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$30.6400 / $38.7600 | Buy Now |
DISTI #
505-AD9545BCPZ-ND
|
DigiKey | IC CLOCK SYNCHRONIZER 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
67 In Stock |
|
$29.4536 / $37.6600 | Buy Now |
DISTI #
584-AD9545BCPZ
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Quad Input, 10-Output, Dual DPLL/IEEE 1588, 1 pps Synchronizer and Jitter Cleaner RoHS: Compliant | 579 |
|
$29.4400 / $37.2700 | Buy Now |
|
Analog Devices Inc | Jitter cleaner +/PPS + Small C Min Qty: 1 Package Multiple: 1 | 14 |
|
$19.2100 / $37.6600 | Buy Now |
DISTI #
66416400
|
Verical | Clock Generator 10MHz to 268MHz-IN 2415MHz-OUT 48-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Americas - 7 |
|
$26.8100 / $34.2200 | Buy Now |
|
Rochester Electronics | AD9545 - Quad Input, 10-Output, Dual DPLL/IEEE 1588, 1 pps Synchronizer and Jitter Cleaner RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$25.8200 / $30.3800 | Buy Now |
DISTI #
AD9545BCPZ
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1 | 413 |
|
$30.3600 / $31.2400 | Buy Now |
DISTI #
4033319
|
element14 Asia-Pacific | SYNCHRONIZER/JITTER CLEANER, 750MHZ RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$30.4791 / $39.3445 | Buy Now |
DISTI #
4033319
|
Farnell | SYNCHRONIZER/JITTER CLEANER, 750MHZ RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 3 |
|
$28.9109 / $37.7132 | Buy Now |
Part Details for AD9545BCPZ
AD9545BCPZ CAD Models
AD9545BCPZ Part Data Attributes:
|
AD9545BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9545BCPZ
Analog Devices Inc
IEEE1588 Version 2 and 1 pps Synchronizer and Adaptive Clock Translator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-13 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-06-30 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 2415 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 300 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 430 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for AD9545BCPZ
This table gives cross-reference parts and alternative options found for AD9545BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9545BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX24410EXG2 | Clock Generator, 750MHz, CMOS, PBGA81 | Microchip Technology Inc | AD9545BCPZ vs MAX24410EXG2 |