AD9545BCPZ
vs
MAX24410EXG2
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
MICROCHIP TECHNOLOGY INC
|
Pin Count |
48
|
|
Manufacturer Package Code |
CP-48-13
|
|
Reach Compliance Code |
compliant
|
compliant
|
Date Of Intro |
2017-06-30
|
|
Samacsys Manufacturer |
Analog Devices
|
|
JESD-30 Code |
S-XQCC-N48
|
S-PBGA-B81
|
JESD-609 Code |
e3
|
|
Length |
7 mm
|
10 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Terminals |
48
|
81
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Clock Frequency-Max |
2415 MHz
|
750 MHz
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
LBGA
|
Package Equivalence Code |
LCC48,.27SQ,20
|
BGA81,9X9,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
GRID ARRAY, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Primary Clock/Crystal Frequency-Nom |
300 MHz
|
52 MHz
|
Seated Height-Max |
0.8 mm
|
1.47 mm
|
Supply Current-Max |
430 mA
|
455 mA
|
Supply Voltage-Max |
1.89 V
|
1.89 V
|
Supply Voltage-Min |
1.71 V
|
1.71 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
|
Terminal Form |
NO LEAD
|
BALL
|
Terminal Pitch |
0.5 mm
|
1 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
7 mm
|
10 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
CLOCK GENERATOR, OTHER
|
Base Number Matches |
2
|
1
|
Package Description |
|
CSBGA-81
|
Factory Lead Time |
|
8 Weeks
|
|
|
|
Compare AD9545BCPZ with alternatives