Part Details for MAX24410EXG2 by Microchip Technology Inc
Overview of MAX24410EXG2 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX24410EXG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2383
|
Newark | 10 Out Any-Rate Clock Multiplier 81 Lbga 10X10X1.47Mm Tray Rohs Compliant: Yes |Microchip MAX24410EXG2 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8100 | Buy Now |
DISTI #
MAX24410EXG2-ND
|
DigiKey | IC CLK MULT 10-OUTPUT Min Qty: 240 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.9250 | Buy Now |
DISTI #
MAX24410EXG2
|
Avnet Americas | Any-to-Any Clock Multiplier 10-Output CMOS 160MHz to 750MHz 81-Pin CSBGA - Trays (Alt: MAX24410EXG2) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$17.8100 / $23.5000 | Buy Now |
DISTI #
494-MAX24410EXG+
|
Mouser Electronics | Clock Generators & Support Products 10 Out Any-Rate Clock Multiplier RoHS: Compliant | 0 |
|
$18.9300 | Order Now |
DISTI #
MAX24410EXG2
|
Microchip Technology Inc | 10 Out Any-Rate Clock Multiplier, Projected EOL: 2044-04-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$15.6000 / $23.5000 | Buy Now |
|
Future Electronics | MAX24410 Series 10 Output 750 Mhz Any-Rate Clock Multiplier - CSBGA-81 RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 240 Container: Tray | 0Tray |
|
$19.1600 | Buy Now |
|
Onlinecomponents.com | Any-to-Any Clock Multiplier - 1 Circuit - 4:10 Input:Output Ratio - Differential Input:Output - 160 to 750MHz - 1.8 to 3.3V Supply - 81-CSBGA (10x10). |
180 In Stock |
|
$17.7900 / $21.5500 | Buy Now |
|
NAC | 10 Out Any-Rate Clock Multiplier, 81 LBGA 10x10x1.47mm TRAY RoHS: Compliant Min Qty: 240 Package Multiple: 240 | 0 |
|
$18.4600 / $21.6300 | Buy Now |
Part Details for MAX24410EXG2
MAX24410EXG2 CAD Models
MAX24410EXG2 Part Data Attributes:
|
MAX24410EXG2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MAX24410EXG2
Microchip Technology Inc
Clock Generator, 750MHz, CMOS, PBGA81
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CSBGA-81 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | S-PBGA-B81 | |
Length | 10 mm | |
Number of Terminals | 81 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 750 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA81,9X9,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Primary Clock/Crystal Frequency-Nom | 52 MHz | |
Seated Height-Max | 1.47 mm | |
Supply Current-Max | 455 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |