Part Details for VS-MBRA140-M3/5AT by Vishay Intertechnologies
Overview of VS-MBRA140-M3/5AT by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-MBRA140-M3/5AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y2891
|
Newark | Schottky - Sma |Vishay VS-MBRA140-M3/5AT Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0830 | Buy Now |
DISTI #
VS-MBRA140-M3/5AT
|
Avnet Americas | Diode Schottky Rectifier 40V 1.5A 2-Pin DO-214AC Plastic T/R - Tape and Reel (Alt: VS-MBRA140-M3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0494 / $0.0628 | Buy Now |
DISTI #
78-VS-MBRA140-M35AT
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky - SMA-e3 RoHS: Compliant | 62586 |
|
$0.0530 / $0.4000 | Buy Now |
DISTI #
VS-MBRA140-M3/5AT
|
TTI | Schottky Diodes & Rectifiers Schottky - SMA-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0580 | Buy Now |
DISTI #
VS-MBRA140-M3/5AT
|
Avnet Americas | Diode Schottky Rectifier 40V 1.5A 2-Pin DO-214AC Plastic T/R - Tape and Reel (Alt: VS-MBRA140-M3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0494 / $0.0628 | Buy Now |
DISTI #
VS-MBRA140-M3/5AT
|
TME | Diode: Schottky rectifying, SMD, 40V, 1A, SMA Min Qty: 1 | 0 |
|
$0.0660 / $0.4160 | RFQ |
DISTI #
VS-MBRA140-M3/5AT
|
Avnet Asia | Diode Schottky Rectifier 40V 1.5A 2-Pin DO-214AC Plastic T/R (Alt: VS-MBRA140-M3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
VS-MBRA140-M3/5AT
|
EBV Elektronik | Diode Schottky Rectifier 40V 1.5A 2-Pin DO-214AC Plastic T/R (Alt: VS-MBRA140-M3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-MBRA140-M3/5AT
VS-MBRA140-M3/5AT CAD Models
VS-MBRA140-M3/5AT Part Data Attributes:
|
VS-MBRA140-M3/5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-MBRA140-M3/5AT
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-MBRA140-M3/5AT
This table gives cross-reference parts and alternative options found for VS-MBRA140-M3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-MBRA140-M3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | VS-MBRA140-M3/5AT vs SK14 |
VS-MBRA140TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO DO-64, SMA, 2 PIN | Vishay Intertechnologies | VS-MBRA140-M3/5AT vs VS-MBRA140TRPBF |
VS-MBRS140-M3/5BT | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | VS-MBRA140-M3/5AT vs VS-MBRS140-M3/5BT |
SK14-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diodes Incorporated | VS-MBRA140-M3/5AT vs SK14-13-F |
SK14B | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | VS-MBRA140-M3/5AT vs SK14B |
SS14L | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | VS-MBRA140-M3/5AT vs SS14L |