-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SS14LCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SUB SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26203 In Stock |
|
$0.0644 / $0.4100 | Buy Now |
DISTI #
SS14L
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin Sub SMA T/R - Tape and Reel (Alt: SS14L) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0597 / $0.0664 | Buy Now |
DISTI #
821-SS14L
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A, 40V, Schottky Rectifier RoHS: Compliant | 3442 |
|
$0.0590 / $0.4200 | Buy Now |
DISTI #
E02:0323_17774347
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin Sub SMA T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Date Code: 2309 | Europe - 80000 |
|
$0.0599 / $0.0681 | Buy Now |
DISTI #
V36:1790_26151784
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin Sub SMA T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2345 | Americas - 10000 |
|
$0.0578 / $0.0725 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers 1A, 40V, Schottky Rectifier RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0598 / $0.0635 | Buy Now |
DISTI #
62461092
|
Verical | Diode Schottky 40V 1A 2-Pin Sub SMA T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 80000 |
|
$0.0598 / $0.0679 | Buy Now |
DISTI #
78973504
|
Verical | Diode Schottky 40V 1A 2-Pin Sub SMA T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2345 | Americas - 10000 |
|
$0.0578 / $0.0725 | Buy Now |
DISTI #
SS14L
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin Sub SMA T/R - Tape and Reel (Alt: SS14L) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0597 / $0.0664 | Buy Now |
DISTI #
SS14L
|
TME | Diode: Schottky rectifying, SMD, 40V, 1A, subSMA, reel,tape Min Qty: 1 | 7177 |
|
$0.0740 / $0.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS14L
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS14L
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.51 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SS14L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS14L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | SS14L vs SK14 |
VS-MBRA140TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO DO-64, SMA, 2 PIN | Vishay Intertechnologies | SS14L vs VS-MBRA140TRPBF |
VS-MBRS140-M3/5BT | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SS14L vs VS-MBRS140-M3/5BT |
SK14-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diodes Incorporated | SS14L vs SK14-13-F |
SK14B | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SS14L vs SK14B |