Part Details for VGDS2-S5-D12-SIP by CUI Inc
Overview of VGDS2-S5-D12-SIP by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VGDS2-S5-D12-SIP
VGDS2-S5-D12-SIP CAD Models
VGDS2-S5-D12-SIP Part Data Attributes:
|
VGDS2-S5-D12-SIP
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VGDS2-S5-D12-SIP
CUI Inc
Board Mount Isolated DC-DC Converter, 12/-12 Vdc, 0.08 A, 2 W, 4.5~5.5 Vdc Input Range
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE |
Alternate Parts for VGDS2-S5-D12-SIP
This table gives cross-reference parts and alternative options found for VGDS2-S5-D12-SIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VGDS2-S5-D12-SIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM1-S5-D12-S | 12/-12 Vdc, 0.042/-0.042 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | VGDS2-S5-D12-SIP vs PDM1-S5-D12-S |
VAT2-S5-D12-SMT-TR | DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid | CUI Inc | VGDS2-S5-D12-SIP vs VAT2-S5-D12-SMT-TR |
PEM2-S5-D12-S | 12/-12 Vdc, 0.083/-0.083 A, 2 W, 4.5~5.5 Vdc Input Range | CUI Inc | VGDS2-S5-D12-SIP vs PEM2-S5-D12-S |
PDM2-S5-D12-S | 12/-12 Vdc, 0.083/-0.083 A, 2 W, 4.5~5.5 Vdc Input Range | CUI Inc | VGDS2-S5-D12-SIP vs PDM2-S5-D12-S |