-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12/-12 Vdc, 0.042/-0.042 A, 1 W, 4.5~5.5 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-2720-ND
|
DigiKey | DC DC CONVERTER +/-12V 1W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
575 In Stock |
|
$3.9026 / $4.8800 | Buy Now |
DISTI #
490-PDM1-S5-D12-S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole The factory is currently not accepting orders for this product. RoHS: Compliant | 1 |
|
$4.8800 | Buy Now |
|
Onlinecomponents.com | 1 W, 1:1 Input Range, Single/Dual Unregulated Output, 6 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 12/-12 Vdc, 0.042 A, 1 W, 4.5~5.5 Vdc Input Range RoHS: Compliant |
100 In Stock |
|
$3.7500 / $4.5800 | Buy Now |
|
Master Electronics | 1 W, 1:1 Input Range, Single/Dual Unregulated Output, 6 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 12/-12 Vdc, 0.042 A, 1 W, 4.5~5.5 Vdc Input Range RoHS: Compliant |
100 In Stock |
|
$3.7500 / $4.5800 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters Isolated Board Mount DC-DC Cnvrt | 50 |
|
$28.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDM1-S5-D12-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDM1-S5-D12-S
CUI Inc
12/-12 Vdc, 0.042/-0.042 A, 1 W, 4.5~5.5 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-6/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | ADDITIONAL -12V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-T5 | |
Length | 19.6 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.042 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5/6,.05 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for PDM1-S5-D12-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM1-S5-D12-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEM2-S5-D12-S | 12/-12 Vdc, 0.083/-0.083 A, 2 W, 4.5~5.5 Vdc Input Range | CUI Inc | PDM1-S5-D12-S vs PEM2-S5-D12-S |
VAT2-S5-D12-SMT | 12/-12 Vdc, 0.083/-0.083 A, 2 W, 4.5~5.5 Vdc Input Range | CUI Inc | PDM1-S5-D12-S vs VAT2-S5-D12-SMT |
VGDS2-S5-D12-SIP | Board Mount Isolated DC-DC Converter, 12/-12 Vdc, 0.08 A, 2 W, 4.5~5.5 Vdc Input Range | CUI Inc | PDM1-S5-D12-S vs VGDS2-S5-D12-SIP |
RKZE-0512D | DC-DC Unregulated Power Supply Module | RECOM Power Inc | PDM1-S5-D12-S vs RKZE-0512D |
PDM2-S5-D12-S | 12/-12 Vdc, 0.083/-0.083 A, 2 W, 4.5~5.5 Vdc Input Range | CUI Inc | PDM1-S5-D12-S vs PDM2-S5-D12-S |