-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-2075-1-ND
|
DigiKey | DC DC CONVERTER +/-12V 2W Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
947 In Stock |
|
$7.3780 / $8.6100 | Buy Now |
DISTI #
490-VAT2S5D12SMTTR
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W 4.5-5.5Vin Iso +/-12Vdc +/-83mA SMT RoHS: Compliant | 316 |
|
$6.9000 / $8.2000 | Buy Now |
DISTI #
E54:1762_13060566
|
Arrow Electronics | Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 12-Pin SMD T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks Date Code: 2310 | Europe - 1600 |
|
$6.4150 | Buy Now |
|
Future Electronics | VAT2-SMT Series 2 W ±12 V ±83 mA Dual Output DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$6.3000 | Buy Now |
|
Future Electronics | VAT2-SMT Series 2 W ±12 V ±83 mA Dual Output DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$6.3000 | Buy Now |
|
Onlinecomponents.com | 2 W, 1:1 Input Range, Dual Unregulated Output, 14 Pin SMT, 1000 Vdc Isolation, Dc-Dc Converter - 12/-12 Vdc, 0.083 A, 2 W, 4.5~5.5 Vdc Input Range RoHS: Compliant |
400 In Stock |
|
$6.3100 / $7.7500 | Buy Now |
DISTI #
67207054
|
Verical | Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 12-Pin SMD T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2310 | Americas - 1600 |
|
$6.4150 | Buy Now |
DISTI #
69259884
|
Verical | Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 12-Pin SMD T/R RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2305 | Americas - 400 |
|
$10.0750 | Buy Now |
DISTI #
58285231
|
Verical | Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 12-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1948 | Americas - 111 |
|
$6.5870 / $6.8960 | Buy Now |
DISTI #
000000000006366573
|
Sager | Isolated DC/DC Converters - SMD 2W 4.5-5.5Vin Iso +/-12Vdc +/-83mA SMT Min Qty: 1 | 0 |
|
$6.9600 / $8.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VAT2-S5-D12-SMT-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VAT2-S5-D12-SMT-TR
CUI Inc
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | Module-12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | -12 ADDITIONAL OUTPUT IS AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G12 | |
Length | 17.78 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.083 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 6.25 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 70 kHz | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 12.7 mm |
This table gives cross-reference parts and alternative options found for VAT2-S5-D12-SMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VAT2-S5-D12-SMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM1-S5-D12-S | 12/-12 Vdc, 0.042/-0.042 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | VAT2-S5-D12-SMT-TR vs PDM1-S5-D12-S |
PEM2-S5-D12-S | 12/-12 Vdc, 0.083/-0.083 A, 2 W, 4.5~5.5 Vdc Input Range | CUI Inc | VAT2-S5-D12-SMT-TR vs PEM2-S5-D12-S |
PDM2-S5-D12-S | 12/-12 Vdc, 0.083/-0.083 A, 2 W, 4.5~5.5 Vdc Input Range | CUI Inc | VAT2-S5-D12-SMT-TR vs PDM2-S5-D12-S |
VGDS2-S5-D12-SIP | Board Mount Isolated DC-DC Converter, 12/-12 Vdc, 0.08 A, 2 W, 4.5~5.5 Vdc Input Range | CUI Inc | VAT2-S5-D12-SMT-TR vs VGDS2-S5-D12-SIP |