-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photoelectric Sensor, 0mm Min, 200mm Max, Rectangular, Surface Mount, SMD-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6483
|
Newark | Ambient Light & Prox Sensor, Smd, 3.6V, Supply Voltage Min:2.5V, Supply Voltage Max:3.6V, Ambient Light Sensor Case Style:Smd, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Vishay VCNL4040M3OE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3298 |
|
$0.7530 | Buy Now |
DISTI #
41Y9250
|
Newark | Proximity/Ambient Light Sensor, 200Mm, Supply Voltage Min:2.5V, Supply Voltage Max:3.6V, Ambient Light Sensor Case Style:Smd, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Output Current:200Ma Rohs Compliant: Yes |Vishay VCNL4040M3OE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8 |
|
$1.3800 / $2.2700 | Buy Now |
DISTI #
38AH3134
|
Newark | Integrated Proxi & Als Sensor I2C Int Rohs Compliant: No |Vishay VCNL4040M3OE Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9160 / $1.1000 | Buy Now |
DISTI #
41Y9251
|
Newark | Proximity/Ambient Light Sensor, 200Mm, Supply Voltage Min:2.5V, Supply Voltage Max:3.6V, Ambient Light Sensor Case Style:Smd, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Sensing Range Max:200Mmrohs Compliant: Yes |Vishay VCNL4040M3OE Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9160 / $1.1000 | Buy Now |
DISTI #
VCNL4040M3OE
|
Avnet Americas | Proximity and Ambient Light Sensor 8-Pin SMD T/R - Tape and Reel (Alt: VCNL4040M3OE) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.2967 | Buy Now |
DISTI #
41Y9250
|
Avnet Americas | Proximity and Ambient Light Sensor 8-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 41Y9250) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack | 8 Partner Stock |
|
$1.3600 | Buy Now |
DISTI #
72Y6483
|
Avnet Americas | Proximity and Ambient Light Sensor 8-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 72Y6483) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1644 Partner Stock |
|
$1.3600 / $2.2200 | Buy Now |
DISTI #
78-VCNL4040M3OE
|
Mouser Electronics | Proximity Sensors Amb Lt Snsr w/IR Emt w/I2C Intf 16bit RoHS: Compliant | 20682 |
|
$0.9740 / $2.1400 | Buy Now |
DISTI #
V72:2272_14664676
|
Arrow Electronics | Ambient Light and Proximity Sensor Digital Output 3.3V 8-Pin SMD Module T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2235 Container: Cut Strips | Americas - 343 |
|
$0.9169 / $1.4045 | Buy Now |
|
Future Electronics | VCNL4040 Series 3.6 V Fully Integrated Proximity and Ambient Light Sensor -SMD-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCNL4040M3OE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VCNL4040M3OE
Vishay Intertechnologies
Photoelectric Sensor, 0mm Min, 200mm Max, Rectangular, Surface Mount, SMD-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Body Breadth | 2 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 4 mm | |
Measurement Range-Max (mm) | 200 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for VCNL4040M3OE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCNL4040M3OE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCNL4040M3OE-H3 | Photoelectric Sensor, | Vishay Intertechnologies | VCNL4040M3OE vs VCNL4040M3OE-H3 |