Part Details for V62/19602-01XE by Texas Instruments
Overview of V62/19602-01XE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V62/19602-01XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-V62/19602-01XETR-ND
|
DigiKey | RADIATION-TOLERANT, 40-V ADJUSTA Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for V62/19602-01XE
V62/19602-01XE CAD Models
V62/19602-01XE Part Data Attributes:
|
V62/19602-01XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/19602-01XE
Texas Instruments
Radiation-tolerant, 40-V adjustable voltage supervisor in a plastic package 8-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-04-18 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Dose | 20k Rad(Si) V | |
Width | 3 mm |
Alternate Parts for V62/19602-01XE
This table gives cross-reference parts and alternative options found for V62/19602-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/19602-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3808G01MDBVTEP | Enhanced Product Low Quiescent Current, Programmable Delay Supervisory Circuit 6-SOT-23 -55 to 125 | Texas Instruments | V62/19602-01XE vs TPS3808G01MDBVTEP |
TPS3808G01DRVR | Low-quiescent current supervisor with programmable delay & manual reset 6-WSON -40 to 125 | Texas Instruments | V62/19602-01XE vs TPS3808G01DRVR |
84N04L-AE6-R | Power Management Circuit, | Unisonic Technologies Co Ltd | V62/19602-01XE vs 84N04L-AE6-R |
TPS3808G01DBVRG4 | Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125 | Texas Instruments | V62/19602-01XE vs TPS3808G01DBVRG4 |
84N04G-AE6-R | Power Management Circuit, | Unisonic Technologies Co Ltd | V62/19602-01XE vs 84N04G-AE6-R |
TPS3808G01QDRVRQ1 | Automotive, low-quiescent current programmable-delay supervisor 6-WSON -40 to 125 | Texas Instruments | V62/19602-01XE vs TPS3808G01QDRVRQ1 |
V62/08607-01XE | Enhanced Product Low Quiescent Current, Programmable Delay Supervisory Circuit 6-SOT-23 -55 to 125 | Texas Instruments | V62/19602-01XE vs V62/08607-01XE |
TPS3808G01DRVRG4 | Low-quiescent current supervisor with programmable delay & manual reset 6-WSON -40 to 125 | Texas Instruments | V62/19602-01XE vs TPS3808G01DRVRG4 |
TPS3808G01QDBVRQ1 | Automotive, low-quiescent current programmable-delay supervisor 6-SOT-23 -40 to 125 | Texas Instruments | V62/19602-01XE vs TPS3808G01QDBVRQ1 |
TPS3808G01DRVT | Low-quiescent current supervisor with programmable delay & manual reset 6-WSON -40 to 125 | Texas Instruments | V62/19602-01XE vs TPS3808G01DRVT |