-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, low-quiescent current programmable-delay supervisor 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27676-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2849 In Stock |
|
$0.8377 / $1.9000 | Buy Now |
DISTI #
2156-TPS3808G01QDRVRQ1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
365 In Stock |
|
$0.9200 | Buy Now |
DISTI #
595-PS3808G01QDRVRQ1
|
Mouser Electronics | Supervisory Circuits AC Low Quies Crnt Progr-Delay Sup Crct RoHS: Compliant | 1354 |
|
$0.8190 / $1.9000 | Buy Now |
|
Bristol Electronics | 2101 |
|
RFQ | ||
|
Rochester Electronics | TPS3808-Q1 Automotive Catalog Low Quiescent Current Programmable-Delay Supervisory Circuit RoHS: Compliant Status: Active Min Qty: 1 | 365 |
|
$0.7908 / $0.9304 | Buy Now |
|
Ameya Holding Limited | IC VOLT SUPERVISORY ADJ 6SON | 67355 |
|
RFQ | |
|
New Advantage Corporation | IC SUPERVISOR 1 CHANNEL 6WSON RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 225 |
|
$1.1100 / $1.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3808G01QDRVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3808G01QDRVRQ1
Texas Instruments
Automotive, low-quiescent current programmable-delay supervisor 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.07,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.006 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.405V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS3808G01QDRVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3808G01QDRVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3808G01DRVTG4 | Low Quiescent Current, Programmable-Delay Supervisory Circuit 6-WSON -40 to 125 | Texas Instruments | TPS3808G01QDRVRQ1 vs TPS3808G01DRVTG4 |
TPS3808G01DRVT | Low-quiescent current supervisor with programmable delay & manual reset 6-WSON -40 to 125 | Texas Instruments | TPS3808G01QDRVRQ1 vs TPS3808G01DRVT |
TPS3808G01DRVR | Low-quiescent current supervisor with programmable delay & manual reset 6-WSON -40 to 125 | Texas Instruments | TPS3808G01QDRVRQ1 vs TPS3808G01DRVR |
TPS3808G01DRVRG4 | Low-quiescent current supervisor with programmable delay & manual reset 6-WSON -40 to 125 | Texas Instruments | TPS3808G01QDRVRQ1 vs TPS3808G01DRVRG4 |