-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35983-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21 In Stock |
|
$1.4480 / $1.6100 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 154 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | 424 |
|
$1.0245 / $2.0490 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | 2400 |
|
$0.8700 / $2.3200 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | 1 |
|
$6.8750 / $8.2500 | Buy Now |
|
Ameya Holding Limited | 1.7 to 6.5 V Supply 2.7 uA Voltage Supervisory Circuit - SOT23-6 | 10373 |
|
RFQ | |
|
Win Source Electronics | IC VOLT SUPERVISOR ADJ SOT-23-6 | 2765300 |
|
$0.0950 / $0.1420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3808G01DBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3808G01DBVRG4
Texas Instruments
Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.0057 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.405V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3808G01DBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3808G01DBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3808G01MDBVTEP | Enhanced Product Low Quiescent Current, Programmable Delay Supervisory Circuit 6-SOT-23 -55 to 125 | Texas Instruments | TPS3808G01DBVRG4 vs TPS3808G01MDBVTEP |
TPS3808G01DBVTG4 | Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125 | Texas Instruments | TPS3808G01DBVRG4 vs TPS3808G01DBVTG4 |
V62/08607-01XE | Enhanced Product Low Quiescent Current, Programmable Delay Supervisory Circuit 6-SOT-23 -55 to 125 | Texas Instruments | TPS3808G01DBVRG4 vs V62/08607-01XE |
TPS3808G01QDBVRQ1 | Automotive, low-quiescent current programmable-delay supervisor 6-SOT-23 -40 to 125 | Texas Instruments | TPS3808G01DBVRG4 vs TPS3808G01QDBVRQ1 |